RES 6.65K OHM 1/10W .1% SMD 0603 - 9T06031A6651BAHFT - Resistors
6.65K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6651BAHFT
| Digi-Key Part Number | 9T06031A6651BAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T06031A6651BAHFT | |||
| Description | RES 6.65K OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.65K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6651BAHFT
| Technical/Catalog Information | 9T06031A6651BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.65K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A6651BAHFT 9T06031A6651BAHFT |
RES 6.65K OHM 1/10W .1% SMD 0603 - 9T06031A6651BAHFT (9T06031A6651BAHFT-ND) - Resistors
Related parts 6.65K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6651BAHFTRES 665K OHM 1/10W 1% 0603 SMD - 9C06031A6653FKHFT
Order 'res 665k ohm 1/10w 1% 0603 smd - 9C06031A6653FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665KHCT-ND.
RES 6.65K OHM 1/10W 1% 0603 SMD - 9C06031A6651FKHFT
Order 'res 6.65k ohm 1/10w 1% 0603 smd - 9C06031A6651FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.65KHCT-ND.
RES 66.5K OHM 1/10W 1% 0603 SMD - 9C06031A6652FKHFT
Order 'res 66.5k ohm 1/10w 1% 0603 smd - 9C06031A6652FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5KHCT-ND.
RES 6.65K OHM 1/10W 1% 0603 SMD - 9C06031A6651FKHFT
Order 'res 6.65k ohm 1/10w 1% 0603 smd - 9C06031A6651FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.65KHDKR-ND.
RES 665K OHM 1/10W 1% 0603 SMD - 9C06031A6653FKHFT
Order 'res 665k ohm 1/10w 1% 0603 smd - 9C06031A6653FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665KHDKR-ND.
RES 66.5K OHM 1/10W 1% 0603 SMD - 9C06031A6652FKHFT
Order 'res 66.5k ohm 1/10w 1% 0603 smd - 9C06031A6652FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5KHDKR-ND.
RES 665K OHM 1/10W 1% 0603 SMD - RC0603FR-07665KL
Order 'res 665k ohm 1/10w 1% 0603 smd - RC0603FR-07665KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665KHRCT-ND.
RES 66.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0766K5L
Order 'res 66.5k ohm 1/10w 1% 0603 smd - RC0603FR-0766K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5KHRCT-ND.
RES 6.65K OHM 1/10W 1% 0603 SMD - RC0603FR-076K65L
Order 'res 6.65k ohm 1/10w 1% 0603 smd - RC0603FR-076K65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.65KHRCT-ND.
RES 6.65K OHM 1/10W 1% 0603 SMD - RC0603FR-076K65L
Order 'res 6.65k ohm 1/10w 1% 0603 smd - RC0603FR-076K65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.65KHRDKR-ND.
RES 66.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0766K5L
Order 'res 66.5k ohm 1/10w 1% 0603 smd - RC0603FR-0766K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5KHRDKR-ND.
RES 665K OHM 1/10W 1% 0603 SMD - RC0603FR-07665KL
Order 'res 665k ohm 1/10w 1% 0603 smd - RC0603FR-07665KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665KHRDKR-ND.
RES 665K OHM 1/10W 1% 0603 SMD - RC0603FR-07665KL
Order 'res 665k ohm 1/10w 1% 0603 smd - RC0603FR-07665KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-665KHRTR-ND.
RES 66.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0766K5L
Order 'res 66.5k ohm 1/10w 1% 0603 smd - RC0603FR-0766K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-66.5KHRTR-ND.
RES 6.65K OHM 1/10W 1% 0603 SMD - RC0603FR-076K65L
Order 'res 6.65k ohm 1/10w 1% 0603 smd - RC0603FR-076K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.65KHRTR-ND.
Options for 6.65K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6651BAHFT
Send this link via E-Mail
Help With This Screen
