RES 665 OHM 1/10W 1% SMD 0603 - 9T06031A6650FBHFT - Resistors
| Digi-Key Part Number | 9T06031A6650FBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T06031A6650FBHFT | |||
| Description | RES 665 OHM 1/10W 1% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 9T06031A6650FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 665 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A6650FBHFT 9T06031A6650FBHFT |
RES 665 OHM 1/10W 1% SMD 0603 - 9T06031A6650FBHFT (9T06031A6650FBHFT-ND) - Resistors
Related parts Resistors :RES 665 OHM 1/10W 1% 0603 SMD - 9C06031A6650FKHFT
Order 'res 665 ohm 1/10w 1% 0603 smd - 9C06031A6650FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665HCT-ND.
RES 66.5 OHM 1/10W 1% 0603 SMD - 9C06031A66R5FKHFT
Order 'res 66.5 ohm 1/10w 1% 0603 smd - 9C06031A66R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5HCT-ND.
RES 665 OHM 1/10W 1% 0603 SMD - 9C06031A6650FKHFT
Order 'res 665 ohm 1/10w 1% 0603 smd - 9C06031A6650FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665HDKR-ND.
RES 66.5 OHM 1/10W 1% 0603 SMD - 9C06031A66R5FKHFT
Order 'res 66.5 ohm 1/10w 1% 0603 smd - 9C06031A66R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5HDKR-ND.
RES 665 OHM 1/10W 1% 0603 SMD - RC0603FR-07665RL
Order 'res 665 ohm 1/10w 1% 0603 smd - RC0603FR-07665RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665HRCT-ND.
RES 66.5 OHM 1/10W 1% 0603 SMD - RC0603FR-0766R5L
Order 'res 66.5 ohm 1/10w 1% 0603 smd - RC0603FR-0766R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5HRCT-ND.
RES 665 OHM 1/10W 1% 0603 SMD - RC0603FR-07665RL
Order 'res 665 ohm 1/10w 1% 0603 smd - RC0603FR-07665RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-665HRDKR-ND.
RES 66.5 OHM 1/10W 1% 0603 SMD - RC0603FR-0766R5L
Order 'res 66.5 ohm 1/10w 1% 0603 smd - RC0603FR-0766R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-66.5HRDKR-ND.
RES 665 OHM 1/10W 1% 0603 SMD - RC0603FR-07665RL
Order 'res 665 ohm 1/10w 1% 0603 smd - RC0603FR-07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-665HRTR-ND.
RES 66.5 OHM 1/10W 1% 0603 SMD - RC0603FR-0766R5L
Order 'res 66.5 ohm 1/10w 1% 0603 smd - RC0603FR-0766R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-66.5HRTR-ND.
RES 66.5 OHM 1/10W 1% 0603 SMD - 9C06031A66R5FKHFT
Order 'res 66.5 ohm 1/10w 1% 0603 smd - 9C06031A66R5FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-66.5HTR-ND.
RES 665 OHM 1/10W 1% 0603 SMD - 9C06031A6650FKHFT
Order 'res 665 ohm 1/10w 1% 0603 smd - 9C06031A6650FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-665HTR-ND.
RES 665 OHM 1/10W .1% SMD 0603 - 9T06031A6650BAHFT
Order 'res 665 ohm 1/10w .1% smd 0603 - 9T06031A6650BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650BAHFT-ND.
RES 665 OHM 1/10W .1% SMD 0603 - 9T06031A6650BBHFT
Order 'res 665 ohm 1/10w .1% smd 0603 - 9T06031A6650BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650BBHFT-ND.
RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CAHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CAHFT-ND.
Send this link via E-Mail
Help With This Screen
