RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DAHFT
665 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6650DAHFT
| Digi-Key Part Number | 9T06031A6650DAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T06031A6650DAHFT | |||
| Description | RES 665 OHM 1/10W .5% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 665 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6650DAHFT
| Technical/Catalog Information | 9T06031A6650DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 665 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A6650DAHFT 9T06031A6650DAHFT |
RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DAHFT (9T06031A6650DAHFT-ND)
Related parts 665 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6650DAHFTRES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DAHFT
Order 'res 665 ohm 1/10w .5% smd 0603 - 9T06031A6650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650DAHFT-ND.
RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DBHFT
Order 'res 665 ohm 1/10w .5% smd 0603 - 9T06031A6650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650DBHFT-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - 9T06031A66R5DAHFT
Order 'res 66.5 ohm 1/10w .5% smd 0603 - 9T06031A66R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5DAHFT-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - 9T06031A66R5DBHFT
Order 'res 66.5 ohm 1/10w .5% smd 0603 - 9T06031A66R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5DBHFT-ND.
RES 665 OHM 1/10W .5% SMD 0603 - RT0603DRD07665RL
Order 'res 665 ohm 1/10w .5% smd 0603 - RT0603DRD07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07665RL-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - RT0603DRD0766R5L
Order 'res 66.5 ohm 1/10w .5% smd 0603 - RT0603DRD0766R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0766R5L-ND.
RES 665 OHM 1/10W .5% SMD 0603 - RT0603DRE07665RL
Order 'res 665 ohm 1/10w .5% smd 0603 - RT0603DRE07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07665RL-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - RT0603DRE0766R5L
Order 'res 66.5 ohm 1/10w .5% smd 0603 - RT0603DRE0766R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0766R5L-ND.
RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CAHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CAHFT-ND.
RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CBHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CBHFT-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - 9T06031A66R5CAHFT
Order 'res 66.5 ohm 1/10w .25% smd 0603 - 9T06031A66R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5CAHFT-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - 9T06031A66R5CBHFT
Order 'res 66.5 ohm 1/10w .25% smd 0603 - 9T06031A66R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5CBHFT-ND.
RES 665 OHM 1/10W .25% SMD 0603 - RT0603CRD07665RL
Order 'res 665 ohm 1/10w .25% smd 0603 - RT0603CRD07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07665RL-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - RT0603CRD0766R5L
Order 'res 66.5 ohm 1/10w .25% smd 0603 - RT0603CRD0766R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0766R5L-ND.
RES 665 OHM 1/10W .25% SMD 0603 - RT0603CRE07665RL
Order 'res 665 ohm 1/10w .25% smd 0603 - RT0603CRE07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07665RL-ND.
Options for 665 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A6650DAHFT
Send this link via E-Mail
Help With This Screen
