RES 665 OHM 1/10W .1% SMD 0603 - 9T06031A6650BBHFT - Resistors
| Digi-Key Part Number | 9T06031A6650BBHFT-ND |
5000 |
.17460 |
Extended Price
873.00 |
| Manufacturer Part Number | 9T06031A6650BBHFT | |||
| Description | RES 665 OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A6650BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 665 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A6650BBHFT 9T06031A6650BBHFT |
RES 665 OHM 1/10W .1% SMD 0603 - 9T06031A6650BBHFT (9T06031A6650BBHFT-ND) - Resistors
Related parts Resistors:RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CAHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CAHFT-ND.
RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CBHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CBHFT-ND.
RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DAHFT
Order 'res 665 ohm 1/10w .5% smd 0603 - 9T06031A6650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650DAHFT-ND.
RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DBHFT
Order 'res 665 ohm 1/10w .5% smd 0603 - 9T06031A6650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650DBHFT-ND.
RES 665 OHM 1/10W 1% SMD 0603 - 9T06031A6650FBHFT
Order 'res 665 ohm 1/10w 1% smd 0603 - 9T06031A6650FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650FBHFT-ND.
RES 66.5 OHM 1/10W .1% SMD 0603 - 9T06031A66R5BAHFT
Order 'res 66.5 ohm 1/10w .1% smd 0603 - 9T06031A66R5BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5BAHFT-ND.
RES 66.5 OHM 1/10W .1% SMD 0603 - 9T06031A66R5BBHFT
Order 'res 66.5 ohm 1/10w .1% smd 0603 - 9T06031A66R5BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5BBHFT-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - 9T06031A66R5CAHFT
Order 'res 66.5 ohm 1/10w .25% smd 0603 - 9T06031A66R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5CAHFT-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - 9T06031A66R5CBHFT
Order 'res 66.5 ohm 1/10w .25% smd 0603 - 9T06031A66R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5CBHFT-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - 9T06031A66R5DAHFT
Order 'res 66.5 ohm 1/10w .5% smd 0603 - 9T06031A66R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5DAHFT-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - 9T06031A66R5DBHFT
Order 'res 66.5 ohm 1/10w .5% smd 0603 - 9T06031A66R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5DBHFT-ND.
RES 66.5 OHM 1/10W 1% SMD 0603 - 9T06031A66R5FBHFT
Order 'res 66.5 ohm 1/10w 1% smd 0603 - 9T06031A66R5FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5FBHFT-ND.
RES 665 OHM 1/10W .1% SMD 0603 - RT0603BRD07665RL
Order 'res 665 ohm 1/10w .1% smd 0603 - RT0603BRD07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07665RL-ND.
RES 66.5 OHM 1/10W .1% SMD 0603 - RT0603BRD0766R5L
Order 'res 66.5 ohm 1/10w .1% smd 0603 - RT0603BRD0766R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0766R5L-ND.
RES 665 OHM 1/10W .1% SMD 0603 - RT0603BRE07665RL
Order 'res 665 ohm 1/10w .1% smd 0603 - RT0603BRE07665RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07665RL-ND.
Send this link via E-Mail
Help With This Screen