RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CBHFT
| Digi-Key Part Number | 9T06031A51R1CBHFT-ND |
5000 |
.09990 |
Extended Price
499.50 |
| Manufacturer Part Number | 9T06031A51R1CBHFT | |||
| Description | RES 51.1 OHM 1/10W .25% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A51R1CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 51.1 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A51R1CBHFT 9T06031A51R1CBHFT |
RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CBHFT (9T06031A51R1CBHFT-ND)
Related parts:RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CBHFT
Order 'res 51.1 ohm 1/10w .25% smd 0603 - 9T06031A51R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1CBHFT-ND.
RES 523 OHM 1/10W .25% SMD 0603 - 9T06031A5230CAHFT
Order 'res 523 ohm 1/10w .25% smd 0603 - 9T06031A5230CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230CAHFT-ND.
RES 523 OHM 1/10W .25% SMD 0603 - 9T06031A5230CBHFT
Order 'res 523 ohm 1/10w .25% smd 0603 - 9T06031A5230CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230CBHFT-ND.
RES 52.3 OHM 1/10W .25% SMD 0603 - 9T06031A52R3CAHFT
Order 'res 52.3 ohm 1/10w .25% smd 0603 - 9T06031A52R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3CAHFT-ND.
RES 52.3 OHM 1/10W .25% SMD 0603 - 9T06031A52R3CBHFT
Order 'res 52.3 ohm 1/10w .25% smd 0603 - 9T06031A52R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3CBHFT-ND.
RES 536 OHM 1/10W .25% SMD 0603 - 9T06031A5360CAHFT
Order 'res 536 ohm 1/10w .25% smd 0603 - 9T06031A5360CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360CAHFT-ND.
RES 536 OHM 1/10W .25% SMD 0603 - 9T06031A5360CBHFT
Order 'res 536 ohm 1/10w .25% smd 0603 - 9T06031A5360CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360CBHFT-ND.
RES 53.6 OHM 1/10W .25% SMD 0603 - 9T06031A53R6CAHFT
Order 'res 53.6 ohm 1/10w .25% smd 0603 - 9T06031A53R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6CAHFT-ND.
RES 53.6 OHM 1/10W .25% SMD 0603 - 9T06031A53R6CBHFT
Order 'res 53.6 ohm 1/10w .25% smd 0603 - 9T06031A53R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6CBHFT-ND.
RES 549 OHM 1/10W .25% SMD 0603 - 9T06031A5490CAHFT
Order 'res 549 ohm 1/10w .25% smd 0603 - 9T06031A5490CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490CAHFT-ND.
RES 549 OHM 1/10W .25% SMD 0603 - 9T06031A5490CBHFT
Order 'res 549 ohm 1/10w .25% smd 0603 - 9T06031A5490CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490CBHFT-ND.
RES 54.9 OHM 1/10W .25% SMD 0603 - 9T06031A54R9CAHFT
Order 'res 54.9 ohm 1/10w .25% smd 0603 - 9T06031A54R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9CAHFT-ND.
RES 54.9 OHM 1/10W .25% SMD 0603 - 9T06031A54R9CBHFT
Order 'res 54.9 ohm 1/10w .25% smd 0603 - 9T06031A54R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9CBHFT-ND.
RES 560 OHM 1/10W .25% SMD 0603 - 9T06031A5600CAHFT
Order 'res 560 ohm 1/10w .25% smd 0603 - 9T06031A5600CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5600CAHFT-ND.
RES 560 OHM 1/10W .25% SMD 0603 - 9T06031A5600CBHFT
Order 'res 560 ohm 1/10w .25% smd 0603 - 9T06031A5600CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5600CBHFT-ND.
Send this link via E-Mail
Help With This Screen