49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4992DAHFT
RES 49.9K OHM 1/10W .5% SMD 0603 - 9T06031A4992DAHFT - Resistors
| Digi-Key Part Number | 9T06031A4992DAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T06031A4992DAHFT | |||
| Description | RES 49.9K OHM 1/10W .5% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4992DAHFT
| Technical/Catalog Information | 9T06031A4992DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 49.9K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A4992DAHFT 9T06031A4992DAHFT |
RES 49.9K OHM 1/10W .5% SMD 0603 - 9T06031A4992DAHFT (9T06031A4992DAHFT-ND) - Resistors
Related parts 49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4992DAHFT49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4992DAHFT
Order 'res 49.9k ohm 1/10w .5% smd 0603 - 9T06031A4992DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4992DAHFT-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4991DAHFT
Order 'res 4.99k ohm 1/10w .5% smd 0603 - 9T06031A4991DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4991DAHFT-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4991DBHFT
Order 'res 4.99k ohm 1/10w .5% smd 0603 - 9T06031A4991DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4991DBHFT-ND.
49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4992DBHFT
Order 'res 49.9k ohm 1/10w .5% smd 0603 - 9T06031A4992DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4992DBHFT-ND.
49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603DRD0749K9L
Order 'res 49.9k ohm 1/10w .5% smd 0603 - RT0603DRD0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0749K9L-ND.
49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603DRE0749K9L
Order 'res 49.9k ohm 1/10w .5% smd 0603 - RT0603DRE0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0749K9L-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603DRE074K99L
Order 'res 4.99k ohm 1/10w .5% smd 0603 - RT0603DRE074K99L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE074K99L-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD074K99L
Order 'res 4.99k ohm 1/10w .5% 0603 smd - RT0603DRD074K99L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KDCT-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RT0603DRD074K99L
Order 'res 4.99k ohm 1/10w .5% 0603 smd - RT0603DRD074K99L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.99KDTR-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RT0603DRD074K99L
Order 'res 4.99k ohm 1/10w .5% 0603 smd - RT0603DRD074K99L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KDDKR-ND.
499K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4993FKHFT
Order 'res 499k ohm 1/10w 1% 0603 smd - 9C06031A4993FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499KHCT-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4991FKHFT
Order 'res 4.99k ohm 1/10w 1% 0603 smd - 9C06031A4991FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KHCT-ND.
49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4992FKHFT
Order 'res 49.9k ohm 1/10w 1% 0603 smd - 9C06031A4992FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KHCT-ND.
49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4992FKHFT
Order 'res 49.9k ohm 1/10w 1% 0603 smd - 9C06031A4992FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KHDKR-ND.
4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4991FKHFT
Order 'res 4.99k ohm 1/10w 1% 0603 smd - 9C06031A4991FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KHDKR-ND.
Options for 49.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A4992DAHFT
Send this link via E-Mail
Help With This Screen
