PANEL PHENOLIC 5 1/4X6 3/4" BLK - 2038
| Digi-Key Part Number | 2038K-ND |
1 100 500 1000 2500 |
5.36000 5.04000 3.38000 2.69999 2.48000 |
Extended Price
5.36 504.00 1690.00 2699.99 6200.00 |
| Manufacturer Part Number | 2038 | |||
| Description | PANEL PHENOLIC 5 1/4X6 3/4" BLK | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2038 |
| Vendor | Keystone Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 701 Case |
| Material | Plastic - Phenolic |
| Series | - |
| Type | Cover, Lid |
| Size / Dimension | 6.812" L x 5.250" W x 0.093" H (173.05mm x 133.35mm x 1.60mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2038 2038 2038K ND 2038KND 2038K |
2038 Specification Sheet
PANEL PHENOLIC 5 1/4X6 3/4" BLK - 2038 (2038K-ND)
Related parts:PANEL PHENOLIC 5 1/4X6 3/4" BLK - 2038
Order 'panel phenolic 5 1/4x6 3/4" blk - 2038' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2038K-ND.
PANEL ALUMINUM 5-1/4 X 6-3/4" - 2047
Order 'panel aluminum 5-1/4 x 6-3/4" - 2047' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2047K-ND.
CASE 9-1/2X6-5/8X1-3/4" BLK W/FM - 50250F
Order 'case 9-1/2x6-5/8x1-3/4" blk w/fm - 50250F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50250F-ND.
PANEL PHENOLIC 2-7/8X3-15/16"BLK - 2042
Order 'panel phenolic 2-7/8x3-15/16"blk - 2042' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2042K-ND.
ESD HANDLER 5-3/8X7-1/4X1-3/4 - 37159
Order 'esd handler 5-3/8x7-1/4x1-3/4 - 37159' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37159-ND.
ESD HANDLER 5-3/8X2-1/4X1-3/4 - 37161
Order 'esd handler 5-3/8x2-1/4x1-3/4 - 37161' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37161-ND.
ESD HANDLER 5-7/8X8-1/8X2-3/4 - 37205
Order 'esd handler 5-7/8x8-1/8x2-3/4 - 37205' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37205-ND.
ESD HANDLER 5-7/8X8-1/8X2-3/4 - 38939
Order 'esd handler 5-7/8x8-1/8x2-3/4 - 38939' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38939-ND.
HEATSHRINK POLY 3/4" BLK 4' - Q2-F-3/4-01-QB48IN-5
Order 'heatshrink poly 3/4" blk 4' - Q2-F-3/4-01-QB48IN-5' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F034B-ND.
HEATSHRINK POLY 3/4" BLK 4' - Q2-F3X-3/4-01-QB48IN-5
Order 'heatshrink poly 3/4" blk 4' - Q2-F3X-3/4-01-QB48IN-5' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F3X034B-ND.
HEATSHRNK POLY 3/4" BLK 48" 5 PC - Q2-F4X-3/4-01-QB48IN-5
Order 'heatshrnk poly 3/4" blk 48" 5 pc - Q2-F4X-3/4-01-QB48IN-5' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F4X-3/4-01-QB48IN-5-ND.
TAPE VINYL FOAM 1/16 X 3/4" BLK - 4416B-3/4"X36YD
Order 'tape vinyl foam 1/16 x 3/4" blk - 4416B-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-3/4"X36YD-ND.
TAPE VINYL FOAM 1/32 X 3/4" BLK - 4432B-3/4"X72YD
Order 'tape vinyl foam 1/32 x 3/4" blk - 4432B-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432B-3/4"X72YD-ND.
TAPE POLY FOAM 1/32 X 3/4" BLK - 4462B-3/4"X72YD
Order 'tape poly foam 1/32 x 3/4" blk - 4462B-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462B-3/4"X72YD-ND.
TAPE POLY FOAM 1/16 X 3/4" BLK - 4466B-3/4"X36YD
Order 'tape poly foam 1/16 x 3/4" blk - 4466B-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4466B-3/4"X36YD-ND.
Send this link via E-Mail
Help With This Screen