RES 30.1 OHM 1/10W .25% SMD 0603 - 9T06031A30R1CBHFT
| Digi-Key Part Number | 9T06031A30R1CBHFT-ND |
5000 |
.09990 |
Extended Price
499.50 |
| Manufacturer Part Number | 9T06031A30R1CBHFT | |||
| Description | RES 30.1 OHM 1/10W .25% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A30R1CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A30R1CBHFT 9T06031A30R1CBHFT |
RES 30.1 OHM 1/10W .25% SMD 0603 - 9T06031A30R1CBHFT (9T06031A30R1CBHFT-ND)
Related parts :RES 30.1 OHM 1/10W .25% SMD 0603 - 9T06031A30R1CBHFT
Order 'res 30.1 ohm 1/10w .25% smd 0603 - 9T06031A30R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R1CBHFT-ND.
RES 30.9 OHM 1/10W .25% SMD 0603 - 9T06031A30R9CAHFT
Order 'res 30.9 ohm 1/10w .25% smd 0603 - 9T06031A30R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R9CAHFT-ND.
RES 30.9 OHM 1/10W .25% SMD 0603 - 9T06031A30R9CBHFT
Order 'res 30.9 ohm 1/10w .25% smd 0603 - 9T06031A30R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R9CBHFT-ND.
RES 316 OHM 1/10W .25% SMD 0603 - 9T06031A3160CAHFT
Order 'res 316 ohm 1/10w .25% smd 0603 - 9T06031A3160CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3160CAHFT-ND.
RES 316 OHM 1/10W .25% SMD 0603 - 9T06031A3160CBHFT
Order 'res 316 ohm 1/10w .25% smd 0603 - 9T06031A3160CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3160CBHFT-ND.
RES 316K OHM 1/10W .25% SMD 0603 - 9T06031A3163CAHFT
Order 'res 316k ohm 1/10w .25% smd 0603 - 9T06031A3163CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3163CAHFT-ND.
RES 316K OHM 1/10W .25% SMD 0603 - 9T06031A3163CBHFT
Order 'res 316k ohm 1/10w .25% smd 0603 - 9T06031A3163CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3163CBHFT-ND.
RES 31.6 OHM 1/10W .25% SMD 0603 - 9T06031A31R6CAHFT
Order 'res 31.6 ohm 1/10w .25% smd 0603 - 9T06031A31R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A31R6CAHFT-ND.
RES 31.6 OHM 1/10W .25% SMD 0603 - 9T06031A31R6CBHFT
Order 'res 31.6 ohm 1/10w .25% smd 0603 - 9T06031A31R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A31R6CBHFT-ND.
RES 324 OHM 1/10W .25% SMD 0603 - 9T06031A3240CAHFT
Order 'res 324 ohm 1/10w .25% smd 0603 - 9T06031A3240CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3240CAHFT-ND.
RES 324 OHM 1/10W .25% SMD 0603 - 9T06031A3240CBHFT
Order 'res 324 ohm 1/10w .25% smd 0603 - 9T06031A3240CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3240CBHFT-ND.
RES 324K OHM 1/10W .25% SMD 0603 - 9T06031A3243CAHFT
Order 'res 324k ohm 1/10w .25% smd 0603 - 9T06031A3243CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3243CAHFT-ND.
RES 324K OHM 1/10W .25% SMD 0603 - 9T06031A3243CBHFT
Order 'res 324k ohm 1/10w .25% smd 0603 - 9T06031A3243CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3243CBHFT-ND.
RES 32.4 OHM 1/10W .25% SMD 0603 - 9T06031A32R4CAHFT
Order 'res 32.4 ohm 1/10w .25% smd 0603 - 9T06031A32R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A32R4CAHFT-ND.
RES 32.4 OHM 1/10W .25% SMD 0603 - 9T06031A32R4CBHFT
Order 'res 32.4 ohm 1/10w .25% smd 0603 - 9T06031A32R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A32R4CBHFT-ND.
Send this link via E-Mail
Help With This Screen