RES 3.09K OHM 1/10W 1% SMD 0603 - 9T06031A3091FBHFT
| Digi-Key Part Number | 9T06031A3091FBHFT-ND |
20000 |
.01215 |
Extended Price
243.00 |
| Manufacturer Part Number | 9T06031A3091FBHFT | |||
| Description | RES 3.09K OHM 1/10W 1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A3091FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.09K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A3091FBHFT 9T06031A3091FBHFT |
RES 3.09K OHM 1/10W 1% SMD 0603 - 9T06031A3091FBHFT (9T06031A3091FBHFT-ND)
Related parts :RES 3.09K OHM 1/10W 1% SMD 0603 - 9T06031A3091FBHFT
Order 'res 3.09k ohm 1/10w 1% smd 0603 - 9T06031A3091FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3091FBHFT-ND.
RES 30.9K OHM 1/10W .5% SMD 0603 - 9T06031A3092DAHFT
Order 'res 30.9k ohm 1/10w .5% smd 0603 - 9T06031A3092DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3092DAHFT-ND.
RES 30.9K OHM 1/10W .5% SMD 0603 - 9T06031A3092DBHFT
Order 'res 30.9k ohm 1/10w .5% smd 0603 - 9T06031A3092DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3092DBHFT-ND.
RES 309K OHM 1/10W .25% SMD 0603 - 9T06031A3093CAHFT
Order 'res 309k ohm 1/10w .25% smd 0603 - 9T06031A3093CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3093CAHFT-ND.
RES 309K OHM 1/10W .25% SMD 0603 - 9T06031A3093CBHFT
Order 'res 309k ohm 1/10w .25% smd 0603 - 9T06031A3093CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3093CBHFT-ND.
RES 309K OHM 1/10W .5% SMD 0603 - 9T06031A3093DAHFT
Order 'res 309k ohm 1/10w .5% smd 0603 - 9T06031A3093DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3093DAHFT-ND.
RES 309K OHM 1/10W .5% SMD 0603 - 9T06031A3093DBHFT
Order 'res 309k ohm 1/10w .5% smd 0603 - 9T06031A3093DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3093DBHFT-ND.
RES 30.0 OHM 1/10W .25% SMD 0603 - 9T06031A30R0CAHFT
Order 'res 30.0 ohm 1/10w .25% smd 0603 - 9T06031A30R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R0CAHFT-ND.
RES 30.0 OHM 1/10W .25% SMD 0603 - 9T06031A30R0CBHFT
Order 'res 30.0 ohm 1/10w .25% smd 0603 - 9T06031A30R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R0CBHFT-ND.
RES 30.0 OHM 1/10W .5% SMD 0603 - 9T06031A30R0DAHFT
Order 'res 30.0 ohm 1/10w .5% smd 0603 - 9T06031A30R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R0DAHFT-ND.
RES 30.0 OHM 1/10W .5% SMD 0603 - 9T06031A30R0DBHFT
Order 'res 30.0 ohm 1/10w .5% smd 0603 - 9T06031A30R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R0DBHFT-ND.
RES 30.1 OHM 1/10W .25% SMD 0603 - 9T06031A30R1CAHFT
Order 'res 30.1 ohm 1/10w .25% smd 0603 - 9T06031A30R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R1CAHFT-ND.
RES 30.1 OHM 1/10W .25% SMD 0603 - 9T06031A30R1CBHFT
Order 'res 30.1 ohm 1/10w .25% smd 0603 - 9T06031A30R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R1CBHFT-ND.
RES 30.1 OHM 1/10W .5% SMD 0603 - 9T06031A30R1DAHFT
Order 'res 30.1 ohm 1/10w .5% smd 0603 - 9T06031A30R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R1DAHFT-ND.
RES 30.1 OHM 1/10W .5% SMD 0603 - 9T06031A30R1DBHFT
Order 'res 30.1 ohm 1/10w .5% smd 0603 - 9T06031A30R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A30R1DBHFT-ND.
Send this link via E-Mail
Help With This Screen