RES 301K OHM 1/10W .5% SMD 0603 - 9T06031A3013DAHFT
| Digi-Key Part Number | 9T06031A3013DAHFT-ND |
5000 |
.03840 |
Extended Price
192.00 |
| Manufacturer Part Number | 9T06031A3013DAHFT | |||
| Description | RES 301K OHM 1/10W .5% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A3013DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 301K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A3013DAHFT 9T06031A3013DAHFT |
RES 301K OHM 1/10W .5% SMD 0603 - 9T06031A3013DAHFT (9T06031A3013DAHFT-ND)
Related parts:RES 301K OHM 1/10W .5% SMD 0603 - 9T06031A3013DAHFT
Order 'res 301k ohm 1/10w .5% smd 0603 - 9T06031A3013DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3013DAHFT-ND.
RES 3.01K OHM 1/10W .5% SMD 0603 - 9T06031A3011DAHFT
Order 'res 3.01k ohm 1/10w .5% smd 0603 - 9T06031A3011DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3011DAHFT-ND.
RES 3.01K OHM 1/10W .5% SMD 0603 - 9T06031A3011DBHFT
Order 'res 3.01k ohm 1/10w .5% smd 0603 - 9T06031A3011DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3011DBHFT-ND.
RES 30.1K OHM 1/10W .5% SMD 0603 - 9T06031A3012DAHFT
Order 'res 30.1k ohm 1/10w .5% smd 0603 - 9T06031A3012DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3012DAHFT-ND.
RES 30.1K OHM 1/10W .5% SMD 0603 - 9T06031A3012DBHFT
Order 'res 30.1k ohm 1/10w .5% smd 0603 - 9T06031A3012DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3012DBHFT-ND.
RES 301K OHM 1/10W .5% SMD 0603 - 9T06031A3013DBHFT
Order 'res 301k ohm 1/10w .5% smd 0603 - 9T06031A3013DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A3013DBHFT-ND.
RES 301K OHM 1/10W .5% SMD 0603 - RT0603DRE07301KL
Order 'res 301k ohm 1/10w .5% smd 0603 - RT0603DRE07301KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07301KL-ND.
RES 30.1K OHM 1/10W .5% SMD 0603 - RT0603DRE0730K1L
Order 'res 30.1k ohm 1/10w .5% smd 0603 - RT0603DRE0730K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0730K1L-ND.
RES 3.01K OHM 1/10W .5% SMD 0603 - RT0603DRE073K01L
Order 'res 3.01k ohm 1/10w .5% smd 0603 - RT0603DRE073K01L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE073K01L-ND.
RES 100 OHM 1/10W .5% SMD 0603 - 9T06031A1000DAHFT
Order 'res 100 ohm 1/10w .5% smd 0603 - 9T06031A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000DAHFT-ND.
RES 100 OHM 1/10W .5% SMD 0603 - 9T06031A1000DBHFT
Order 'res 100 ohm 1/10w .5% smd 0603 - 9T06031A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000DBHFT-ND.
RES 1.00K OHM 1/10W .5% SMD 0603 - 9T06031A1001DAHFT
Order 'res 1.00k ohm 1/10w .5% smd 0603 - 9T06031A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001DAHFT-ND.
RES 1.00K OHM 1/10W .5% SMD 0603 - 9T06031A1001DBHFT
Order 'res 1.00k ohm 1/10w .5% smd 0603 - 9T06031A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001DBHFT-ND.
RES 10.0K OHM 1/10W .5% SMD 0603 - 9T06031A1002DAHFT
Order 'res 10.0k ohm 1/10w .5% smd 0603 - 9T06031A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002DAHFT-ND.
RES 10.0K OHM 1/10W .5% SMD 0603 - 9T06031A1002DBHFT
Order 'res 10.0k ohm 1/10w .5% smd 0603 - 9T06031A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002DBHFT-ND.
Send this link via E-Mail
Help With This Screen