RES 294K OHM 1/10W 1% SMD 0603 - 9T06031A2943FBHFT - Resistors
| Digi-Key Part Number | 9T06031A2943FBHFT-ND |
20000 |
.01215 |
Extended Price
243.00 |
| Manufacturer Part Number | 9T06031A2943FBHFT | |||
| Description | RES 294K OHM 1/10W 1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A2943FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 294K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A2943FBHFT 9T06031A2943FBHFT |
RES 294K OHM 1/10W 1% SMD 0603 - 9T06031A2943FBHFT (9T06031A2943FBHFT-ND) - Resistors
Related parts Resistors:RES 2.94K OHM 1/10W .5% SMD 0603 - 9T06031A2941DAHFT
Order 'res 2.94k ohm 1/10w .5% smd 0603 - 9T06031A2941DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2941DAHFT-ND.
RES 2.94K OHM 1/10W .5% SMD 0603 - 9T06031A2941DBHFT
Order 'res 2.94k ohm 1/10w .5% smd 0603 - 9T06031A2941DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2941DBHFT-ND.
RES 29.4K OHM 1/10W .5% SMD 0603 - 9T06031A2942DAHFT
Order 'res 29.4k ohm 1/10w .5% smd 0603 - 9T06031A2942DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2942DAHFT-ND.
RES 29.4K OHM 1/10W .5% SMD 0603 - 9T06031A2942DBHFT
Order 'res 29.4k ohm 1/10w .5% smd 0603 - 9T06031A2942DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2942DBHFT-ND.
RES 294K OHM 1/10W .25% SMD 0603 - 9T06031A2943CAHFT
Order 'res 294k ohm 1/10w .25% smd 0603 - 9T06031A2943CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2943CAHFT-ND.
RES 294K OHM 1/10W .25% SMD 0603 - 9T06031A2943CBHFT
Order 'res 294k ohm 1/10w .25% smd 0603 - 9T06031A2943CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2943CBHFT-ND.
RES 294K OHM 1/10W .5% SMD 0603 - 9T06031A2943DAHFT
Order 'res 294k ohm 1/10w .5% smd 0603 - 9T06031A2943DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2943DAHFT-ND.
RES 294K OHM 1/10W .5% SMD 0603 - 9T06031A2943DBHFT
Order 'res 294k ohm 1/10w .5% smd 0603 - 9T06031A2943DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2943DBHFT-ND.
RES 294K OHM 1/10W .1% SMD 0603 - RT0603BRD07294KL
Order 'res 294k ohm 1/10w .1% smd 0603 - RT0603BRD07294KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07294KL-ND.
RES 29.4K OHM 1/10W .1% SMD 0603 - RT0603BRD0729K4L
Order 'res 29.4k ohm 1/10w .1% smd 0603 - RT0603BRD0729K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0729K4L-ND.
RES 2.94K OHM 1/10W .1% SMD 0603 - RT0603BRD072K94L
Order 'res 2.94k ohm 1/10w .1% smd 0603 - RT0603BRD072K94L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD072K94L-ND.
RES 294K OHM 1/10W .1% SMD 0603 - RT0603BRE07294KL
Order 'res 294k ohm 1/10w .1% smd 0603 - RT0603BRE07294KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07294KL-ND.
RES 294K OHM 1/10W .25% SMD 0603 - RT0603CRD07294KL
Order 'res 294k ohm 1/10w .25% smd 0603 - RT0603CRD07294KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07294KL-ND.
RES 294K OHM 1/10W .25% SMD 0603 - RT0603CRE07294KL
Order 'res 294k ohm 1/10w .25% smd 0603 - RT0603CRE07294KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07294KL-ND.
RES 294K OHM 1/10W .5% SMD 0603 - RT0603DRD07294KL
Order 'res 294k ohm 1/10w .5% smd 0603 - RT0603DRD07294KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07294KL-ND.
Send this link via E-Mail
Help With This Screen