CAP .068UF 400V POLYPROPYLENE - ECQ-P4683JU - Capacitors
0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-P4683JU
| Digi-Key Part Number | P3486-ND |
1 10 100 1000 5000 10000 |
.65000 .55800 .46500 .27800 .25800 .24200 |
Extended Price
0.65 5.58 46.50 278.00 1290.00 2420.00 |
| Manufacturer Part Number | ECQ-P4683JU | |||
| Description | CAP .068UF 400V POLYPROPYLENE | |||
| Quantity Available | 1735 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECQ-P4683JU |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.787" (20.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECQ P4683JU ECQP4683JU P3486 ND P3486ND P3486 |
CAP .068UF 400V POLYPROPYLENE - ECQ-P4683JU (P3486-ND) - Capacitors
Related parts 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-P4683JUCAP .068UF 400V POLYPROPYLENE - ECQ-P4683JU
Order 'cap .068uf 400v polypropylene - ECQ-P4683JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3486-ND.
CAP .0082UF 400V POLYPROPYLENE - ECQ-P4822JU
Order 'cap .0082uf 400v polypropylene - ECQ-P4822JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3475-ND.
CAP .01UF 400V POLYPROPYLENE - ECQ-P4103JU
Order 'cap .01uf 400v polypropylene - ECQ-P4103JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3476-ND.
CAP .012UF 400V POLYPROPYLENE - ECQ-P4123JU
Order 'cap .012uf 400v polypropylene - ECQ-P4123JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3477-ND.
CAP .015UF 400V POLYPROPYLENE - ECQ-P4153JU
Order 'cap .015uf 400v polypropylene - ECQ-P4153JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3478-ND.
CAP .018UF 400V POLYPROPYLENE - ECQ-P4183JU
Order 'cap .018uf 400v polypropylene - ECQ-P4183JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3479-ND.
CAP .022UF 400V POLYPROPYLENE - ECQ-P4223JU
Order 'cap .022uf 400v polypropylene - ECQ-P4223JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3480-ND.
CAP .027UF 400V POLYPROPYLENE - ECQ-P4273JU
Order 'cap .027uf 400v polypropylene - ECQ-P4273JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3481-ND.
CAP .033UF 400V POLYPROPYLENE - ECQ-P4333JU
Order 'cap .033uf 400v polypropylene - ECQ-P4333JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3482-ND.
CAP .039UF 400V POLYPROPYLENE - ECQ-P4393JU
Order 'cap .039uf 400v polypropylene - ECQ-P4393JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3483-ND.
CAP .047UF 400V POLYPROPYLENE - ECQ-P4473JU
Order 'cap .047uf 400v polypropylene - ECQ-P4473JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3484-ND.
CAP .056UF 400V POLYPROPYLENE - ECQ-P4563JU
Order 'cap .056uf 400v polypropylene - ECQ-P4563JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3485-ND.
CAP .082UF 400V POLYPROPYLENE - ECQ-P4823JU
Order 'cap .082uf 400v polypropylene - ECQ-P4823JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3487-ND.
CAP .1UF 400V POLYPROPYLENE - ECQ-P4104JU
Order 'cap .1uf 400v polypropylene - ECQ-P4104JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3488-ND.
CAP .12UF 400V POLYPROPYLENE - ECQ-P4124JU
Order 'cap .12uf 400v polypropylene - ECQ-P4124JU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3489-ND.
Options for 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECQ-P4683JU
Send this link via E-Mail
Help With This Screen
