RES 2.43KOHM 1/10W .25% SMD 0603 - 9T06031A2431CBHFT - Resistors
| Digi-Key Part Number | 9T06031A2431CBHFT-ND |
5000 |
.09990 |
Extended Price
499.50 |
| Manufacturer Part Number | 9T06031A2431CBHFT | |||
| Description | RES 2.43KOHM 1/10W .25% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A2431CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 2.43K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A2431CBHFT 9T06031A2431CBHFT |
RES 2.43KOHM 1/10W .25% SMD 0603 - 9T06031A2431CBHFT (9T06031A2431CBHFT-ND) - Resistors
Related parts Resistors:RES 2.43KOHM 1/10W .25% SMD 0603 - 9T06031A2431CBHFT
Order 'res 2.43kohm 1/10w .25% smd 0603 - 9T06031A2431CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2431CBHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CAHFT
Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CAHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CBHFT
Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CBHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CAHFT
Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CAHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CBHFT
Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CBHFT-ND.
RES 102 OHM 1/10W .25% SMD 0603 - 9T06031A1020CAHFT
Order 'res 102 ohm 1/10w .25% smd 0603 - 9T06031A1020CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1020CAHFT-ND.
RES 102 OHM 1/10W .25% SMD 0603 - 9T06031A1020CBHFT
Order 'res 102 ohm 1/10w .25% smd 0603 - 9T06031A1020CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1020CBHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CAHFT
Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CAHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CBHFT
Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CBHFT-ND.
RES 105 OHM 1/10W .25% SMD 0603 - 9T06031A1050CAHFT
Order 'res 105 ohm 1/10w .25% smd 0603 - 9T06031A1050CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1050CAHFT-ND.
RES 105 OHM 1/10W .25% SMD 0603 - 9T06031A1050CBHFT
Order 'res 105 ohm 1/10w .25% smd 0603 - 9T06031A1050CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1050CBHFT-ND.
RES 105K OHM 1/10W .25% SMD 0603 - 9T06031A1053CAHFT
Order 'res 105k ohm 1/10w .25% smd 0603 - 9T06031A1053CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053CAHFT-ND.
RES 105K OHM 1/10W .25% SMD 0603 - 9T06031A1053CBHFT
Order 'res 105k ohm 1/10w .25% smd 0603 - 9T06031A1053CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1053CBHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CAHFT
Order 'res 107 ohm 1/10w .25% smd 0603 - 9T06031A1070CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CAHFT-ND.
RES 107 OHM 1/10W .25% SMD 0603 - 9T06031A1070CBHFT
Order 'res 107 ohm 1/10w .25% smd 0603 - 9T06031A1070CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1070CBHFT-ND.
Send this link via E-Mail
Help With This Screen