RES 2.43KOHM 1/10W .1% SMD 0603 - 9T06031A2431BBHFT - Resistors
| Digi-Key Part Number | 9T06031A2431BBHFT-ND |
5000 |
.17460 |
Extended Price
873.00 |
| Manufacturer Part Number | 9T06031A2431BBHFT | |||
| Description | RES 2.43KOHM 1/10W .1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A2431BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 2.43K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A2431BBHFT 9T06031A2431BBHFT |
RES 2.43KOHM 1/10W .1% SMD 0603 - 9T06031A2431BBHFT (9T06031A2431BBHFT-ND) - Resistors
Related parts Resistors:RES 2.43KOHM 1/10W .1% SMD 0603 - 9T06031A2431BBHFT
Order 'res 2.43kohm 1/10w .1% smd 0603 - 9T06031A2431BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A2431BBHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CAHFT
Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CAHFT-ND.
RES 100 OHM 1/10W .25% SMD 0603 - 9T06031A1000CBHFT
Order 'res 100 ohm 1/10w .25% smd 0603 - 9T06031A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000CBHFT-ND.
RES 100 OHM 1/10W .5% SMD 0603 - 9T06031A1000DAHFT
Order 'res 100 ohm 1/10w .5% smd 0603 - 9T06031A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000DAHFT-ND.
RES 100 OHM 1/10W .5% SMD 0603 - 9T06031A1000DBHFT
Order 'res 100 ohm 1/10w .5% smd 0603 - 9T06031A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1000DBHFT-ND.
RES 1.00KOHM 1/10W .25% SMD 0603 - 9T06031A1001CAHFT
Order 'res 1.00kohm 1/10w .25% smd 0603 - 9T06031A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001CAHFT-ND.
RES 1.00KOHM 1/10W .25% SMD 0603 - 9T06031A1001CBHFT
Order 'res 1.00kohm 1/10w .25% smd 0603 - 9T06031A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001CBHFT-ND.
RES 1.00K OHM 1/10W .5% SMD 0603 - 9T06031A1001DAHFT
Order 'res 1.00k ohm 1/10w .5% smd 0603 - 9T06031A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001DAHFT-ND.
RES 1.00K OHM 1/10W .5% SMD 0603 - 9T06031A1001DBHFT
Order 'res 1.00k ohm 1/10w .5% smd 0603 - 9T06031A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1001DBHFT-ND.
RES 10.0KOHM 1/10W .25% SMD 0603 - 9T06031A1002CAHFT
Order 'res 10.0kohm 1/10w .25% smd 0603 - 9T06031A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002CAHFT-ND.
RES 10.0KOHM 1/10W .25% SMD 0603 - 9T06031A1002CBHFT
Order 'res 10.0kohm 1/10w .25% smd 0603 - 9T06031A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002CBHFT-ND.
RES 10.0K OHM 1/10W .5% SMD 0603 - 9T06031A1002DAHFT
Order 'res 10.0k ohm 1/10w .5% smd 0603 - 9T06031A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002DAHFT-ND.
RES 10.0K OHM 1/10W .5% SMD 0603 - 9T06031A1002DBHFT
Order 'res 10.0k ohm 1/10w .5% smd 0603 - 9T06031A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1002DBHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CAHFT
Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CAHFT-ND.
RES 100K OHM 1/10W .25% SMD 0603 - 9T06031A1003CBHFT
Order 'res 100k ohm 1/10w .25% smd 0603 - 9T06031A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1003CBHFT-ND.
Send this link via E-Mail
Help With This Screen