1500pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H152GZ3
CAP .0015UF 50V POLYPROPYLENE 2% - ECQ-P1H152GZ3 - Capacitors
| Digi-Key Part Number | P3152TB-ND |
1000 5000 10000 25000 |
.19300 .18700 .16900 .15000 |
Extended Price
193.00 935.00 1690.00 3750.00 |
| Manufacturer Part Number | ECQ-P1H152GZ3 | |||
| Description | CAP .0015UF 50V POLYPROPYLENE 2% | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1500pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H152GZ3
| Technical/Catalog Information | ECQ-P1H152GZ3 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Dielectric Material | Polypropylene Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECQ P1H152GZ3 ECQP1H152GZ3 P3152TB ND P3152TBND P3152TB |
ECQ-P1H152GZ3 Specification Sheet
CAP .0015UF 50V POLYPROPYLENE 2% - ECQ-P1H152GZ3 (P3152TB-ND) - Capacitors
Related parts 1500pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H152GZ31500pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H152GZ3
Order 'cap .0015uf 50v polypropylene 2% - ECQ-P1H152GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3152TB-ND.
1000pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H102GZ3
Order 'cap .001uf 50v polypropylene 2% - ECQ-P1H102GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3102TB-ND.
10000pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H103GZ3
Order 'cap .01uf 50v polypropylene 2% - ECQ-P1H103GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3103TB-ND.
1200pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H122GZ3
Order 'cap .0012uf 50v polypropylene 2% - ECQ-P1H122GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3122TB-ND.
0.012µF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H123GZ3
Order 'cap .012uf 50v polypropylene 2% - ECQ-P1H123GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3123TB-ND.
0.015µF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H153GZ3
Order 'cap .015uf 50v polypropylene 2% - ECQ-P1H153GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3153TB-ND.
1800pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H182GZ3
Order 'cap .0018uf 50v polypropylene 2% - ECQ-P1H182GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3182TB-ND.
0.018µF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H183GZ3
Order 'cap .018uf 50v polypropylene 2% - ECQ-P1H183GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3183TB-ND.
2200pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H222GZ3
Order 'cap .0022uf 50v polypropylene 2% - ECQ-P1H222GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3222TB-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H223GZ3
Order 'cap .022uf 50v polypropylene 2% - ECQ-P1H223GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3223TB-ND.
2700pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H272GZ3
Order 'cap .0027uf 50v polypropylene 2% - ECQ-P1H272GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3272TB-ND.
0.027µF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H273GZ3
Order 'cap .027uf 50v polypropylene 2% - ECQ-P1H273GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3273TB-ND.
3300pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H332GZ3
Order 'cap .0033uf 50v polypropylene 2% - ECQ-P1H332GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3332TB-ND.
0.033µF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H333GZ3
Order 'cap .033uf 50v polypropylene 2% - ECQ-P1H333GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3333TB-ND.
3900pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H392GZ3
Order 'cap .0039uf 50v polypropylene 2% - ECQ-P1H392GZ3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3392TB-ND.
Options for 1500pF Film Capacitor Panasonic - ECG Radial 50V ECQ-P1H152GZ3
Send this link via E-Mail
Help With This Screen
