RES 19.6 OHM 1/10W .1% SMD 0603 - 9T06031A19R6BAHFT - Resistors
19.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A19R6BAHFT
| Digi-Key Part Number | 9T06031A19R6BAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T06031A19R6BAHFT | |||
| Description | RES 19.6 OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 19.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A19R6BAHFT
| Technical/Catalog Information | 9T06031A19R6BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 19.6 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A19R6BAHFT 9T06031A19R6BAHFT |
RES 19.6 OHM 1/10W .1% SMD 0603 - 9T06031A19R6BAHFT (9T06031A19R6BAHFT-ND) - Resistors
Related parts 19.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A19R6BAHFTRES 19.6 OHM 1/10W 1% 0603 SMD - 9C06031A19R6FKHFT
Order 'res 19.6 ohm 1/10w 1% 0603 smd - 9C06031A19R6FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HCT-ND.
RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT
Order 'res 196 ohm 1/10w 1% 0603 smd - 9C06031A1960FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196HCT-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - 9C06031A19R6FKHFT
Order 'res 19.6 ohm 1/10w 1% 0603 smd - 9C06031A19R6FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HDKR-ND.
RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT
Order 'res 196 ohm 1/10w 1% 0603 smd - 9C06031A1960FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196HDKR-ND.
RES 196 OHM 1/10W 1% 0603 SMD - RC0603FR-07196RL
Order 'res 196 ohm 1/10w 1% 0603 smd - RC0603FR-07196RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196HRCT-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R6L
Order 'res 19.6 ohm 1/10w 1% 0603 smd - RC0603FR-0719R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HRCT-ND.
RES 196 OHM 1/10W 1% 0603 SMD - RC0603FR-07196RL
Order 'res 196 ohm 1/10w 1% 0603 smd - RC0603FR-07196RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196HRDKR-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R6L
Order 'res 19.6 ohm 1/10w 1% 0603 smd - RC0603FR-0719R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6HRDKR-ND.
RES 196 OHM 1/10W 1% 0603 SMD - RC0603FR-07196RL
Order 'res 196 ohm 1/10w 1% 0603 smd - RC0603FR-07196RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-196HRTR-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R6L
Order 'res 19.6 ohm 1/10w 1% 0603 smd - RC0603FR-0719R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.6HRTR-ND.
RES 196 OHM 1/10W 1% 0603 SMD - 9C06031A1960FKHFT
Order 'res 196 ohm 1/10w 1% 0603 smd - 9C06031A1960FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-196HTR-ND.
RES 19.6 OHM 1/10W 1% 0603 SMD - 9C06031A19R6FKHFT
Order 'res 19.6 ohm 1/10w 1% 0603 smd - 9C06031A19R6FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.6HTR-ND.
RES 196 OHM 1/10W .25% SMD 0603 - 9T06031A1960CAHFT
Order 'res 196 ohm 1/10w .25% smd 0603 - 9T06031A1960CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1960CAHFT-ND.
RES 196 OHM 1/10W .25% SMD 0603 - 9T06031A1960CBHFT
Order 'res 196 ohm 1/10w .25% smd 0603 - 9T06031A1960CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1960CBHFT-ND.
RES 196 OHM 1/10W .5% SMD 0603 - 9T06031A1960DAHFT
Order 'res 196 ohm 1/10w .5% smd 0603 - 9T06031A1960DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1960DAHFT-ND.
Options for 19.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9T06031A19R6BAHFT
Send this link via E-Mail
Help With This Screen
