9100pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16912JL
CAP MET POLYPRO .0091UF 1600V 5% - ECW-H16912JL - Capacitors
| Digi-Key Part Number | P12634-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECW-H16912JL | |||
| Description | CAP MET POLYPRO .0091UF 1600V 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-H16912JL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 9100pF |
| Voltage - Rated | 1600V (1.6kV) |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | 110°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW H16912JL ECWH16912JL P12634 ND P12634ND P12634 |
CAP MET POLYPRO .0091UF 1600V 5% - ECW-H16912JL (P12634-ND) - Capacitors
Related parts 9100pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16912JL9100pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16912JL
Order 'cap met polypro .0091uf 1600v 5% - ECW-H16912JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12634-ND.
1000pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16102JL
Order 'cap met polypro .001uf 1600v 5% - ECW-H16102JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12611-ND.
1100pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16112JL
Order 'cap met polypro .0011uf 1600v 5% - ECW-H16112JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12612-ND.
1200pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16122JL
Order 'cap met polypro .0012uf 1600v 5% - ECW-H16122JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12613-ND.
1300pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16132JL
Order 'cap met polypro .0013uf 1600v 5% - ECW-H16132JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12614-ND.
1500pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16152JL
Order 'cap met polypro .0015uf 1600v 5% - ECW-H16152JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12615-ND.
1600pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16162JL
Order 'cap met polypro .0016uf 1600v 5% - ECW-H16162JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12616-ND.
1800pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16182JL
Order 'cap met polypro .0018uf 1600v 5% - ECW-H16182JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12617-ND.
2000pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16202JL
Order 'cap met polypro .002uf 1600v 5% - ECW-H16202JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12618-ND.
2200pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16222JL
Order 'cap met polypro .0022uf 1600v 5% - ECW-H16222JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12619-ND.
2400pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16242JL
Order 'cap met polypro .0024uf 1600v 5% - ECW-H16242JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12620-ND.
2700pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16272JL
Order 'cap met polypro .0027uf 1600v 5% - ECW-H16272JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12621-ND.
3000pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16302JL
Order 'cap met polypro .003uf 1600v 5% - ECW-H16302JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12622-ND.
3300pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16332JL
Order 'cap met polypro .0033uf 1600v 5% - ECW-H16332JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12623-ND.
3600pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16362JL
Order 'cap met polypro .0036uf 1600v 5% - ECW-H16362JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12624-ND.
Options for 9100pF Film Capacitor Panasonic - ECG Radial 1600V (1.6kV) ECW-H16912JL
Send this link via E-Mail
Help With This Screen
