Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP MET POLYPRO .0022UF 1600V 5% - ECW-H16222JL - Capacitors

Digi-Key Part Number P12619-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.87000
.74400
.58280
.37200
.34720
.32240
Extended Price
0.87
7.44
58.28
372.00
1736.00
3224.00
Manufacturer Part NumberECW-H16222JL
DescriptionCAP MET POLYPRO .0022UF 1600V 5%
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationECW-H16222JL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200pF
Voltage - Rated1600V (1.6kV)
Tolerance±5%
SeriesECW-H(L)
Package / CaseRadial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature110°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW H16222JL
ECWH16222JL
P12619 ND
P12619ND
P12619


Image of CAP MET POLYPRO .0022UF 1600V 5% - ECW-H16222JL

CAP MET POLYPRO .0022UF 1600V 5% - ECW-H16222JL (P12619-ND) - Capacitors

Related parts Capacitors :
CAP MET POLYPRO .0022UF 1600V 5% - ECW-H16222JL
 Order 'cap met polypro .0022uf 1600v 5% - ECW-H16222JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12619-ND.
CAP MET POLYPRO .0022UF 800V 5% - ECW-H8222JL
 Order 'cap met polypro .0022uf 800v 5% - ECW-H8222JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12477-ND.
CAP MET POLYPRO .0022UF 1250V 5% - ECW-H12222JL
 Order 'cap met polypro .0022uf 1250v 5% - ECW-H12222JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12553-ND.
CAP MET POLYPRO .0022UF 1600V 3% - ECW-H16222HL
 Order 'cap met polypro .0022uf 1600v 3% - ECW-H16222HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12586-ND.
CAP MET POLYPRO .001UF 1600V 5% - ECW-H16102JL
 Order 'cap met polypro .001uf 1600v 5% - ECW-H16102JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12611-ND.
CAP MET POLYPRO .0011UF 1600V 5% - ECW-H16112JL
 Order 'cap met polypro .0011uf 1600v 5% - ECW-H16112JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12612-ND.
CAP MET POLYPRO .0012UF 1600V 5% - ECW-H16122JL
 Order 'cap met polypro .0012uf 1600v 5% - ECW-H16122JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12613-ND.
CAP MET POLYPRO .0013UF 1600V 5% - ECW-H16132JL
 Order 'cap met polypro .0013uf 1600v 5% - ECW-H16132JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12614-ND.
CAP MET POLYPRO .0015UF 1600V 5% - ECW-H16152JL
 Order 'cap met polypro .0015uf 1600v 5% - ECW-H16152JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12615-ND.
CAP MET POLYPRO .0016UF 1600V 5% - ECW-H16162JL
 Order 'cap met polypro .0016uf 1600v 5% - ECW-H16162JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12616-ND.
CAP MET POLYPRO .0018UF 1600V 5% - ECW-H16182JL
 Order 'cap met polypro .0018uf 1600v 5% - ECW-H16182JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12617-ND.
CAP MET POLYPRO .002UF 1600V 5% - ECW-H16202JL
 Order 'cap met polypro .002uf 1600v 5% - ECW-H16202JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12618-ND.
CAP MET POLYPRO .0024UF 1600V 5% - ECW-H16242JL
 Order 'cap met polypro .0024uf 1600v 5% - ECW-H16242JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12620-ND.
CAP MET POLYPRO .0027UF 1600V 5% - ECW-H16272JL
 Order 'cap met polypro .0027uf 1600v 5% - ECW-H16272JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12621-ND.
CAP MET POLYPRO .003UF 1600V 5% - ECW-H16302JL
 Order 'cap met polypro .003uf 1600v 5% - ECW-H16302JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12622-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP MET POLYPRO .0022UF 1600V 3% - ECW-H16222HL Next: CAP MET POLYPRO .0022UF 800V 3% - ECW-H8222HL