RES 162K OHM 1/10W .1% SMD 0603 - 9T06031A1623BAHFT
| Digi-Key Part Number | 9T06031A1623BAHFT-ND |
5000 |
.20970 |
Extended Price
1048.50 |
| Manufacturer Part Number | 9T06031A1623BAHFT | |||
| Description | RES 162K OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A1623BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 162K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A1623BAHFT 9T06031A1623BAHFT |
RES 162K OHM 1/10W .1% SMD 0603 - 9T06031A1623BAHFT (9T06031A1623BAHFT-ND)
Related parts :RES 1.62K OHM 1/10W .5% SMD 0603 - 9T06031A1621DAHFT
Order 'res 1.62k ohm 1/10w .5% smd 0603 - 9T06031A1621DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1621DAHFT-ND.
RES 1.62K OHM 1/10W .5% SMD 0603 - 9T06031A1621DBHFT
Order 'res 1.62k ohm 1/10w .5% smd 0603 - 9T06031A1621DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1621DBHFT-ND.
RES 16.2K OHM 1/10W .5% SMD 0603 - 9T06031A1622DAHFT
Order 'res 16.2k ohm 1/10w .5% smd 0603 - 9T06031A1622DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1622DAHFT-ND.
RES 16.2K OHM 1/10W .5% SMD 0603 - 9T06031A1622DBHFT
Order 'res 16.2k ohm 1/10w .5% smd 0603 - 9T06031A1622DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1622DBHFT-ND.
RES 162K OHM 1/10W .1% SMD 0603 - 9T06031A1623BBHFT
Order 'res 162k ohm 1/10w .1% smd 0603 - 9T06031A1623BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1623BBHFT-ND.
RES 162K OHM 1/10W .25% SMD 0603 - 9T06031A1623CAHFT
Order 'res 162k ohm 1/10w .25% smd 0603 - 9T06031A1623CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1623CAHFT-ND.
RES 162K OHM 1/10W .25% SMD 0603 - 9T06031A1623CBHFT
Order 'res 162k ohm 1/10w .25% smd 0603 - 9T06031A1623CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1623CBHFT-ND.
RES 162K OHM 1/10W .5% SMD 0603 - 9T06031A1623DAHFT
Order 'res 162k ohm 1/10w .5% smd 0603 - 9T06031A1623DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1623DAHFT-ND.
RES 162K OHM 1/10W .5% SMD 0603 - 9T06031A1623DBHFT
Order 'res 162k ohm 1/10w .5% smd 0603 - 9T06031A1623DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1623DBHFT-ND.
RES 162K OHM 1/10W 1% SMD 0603 - 9T06031A1623FBHFT
Order 'res 162k ohm 1/10w 1% smd 0603 - 9T06031A1623FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1623FBHFT-ND.
RES 162K OHM 1/10W .1% SMD 0603 - RT0603BRD07162KL
Order 'res 162k ohm 1/10w .1% smd 0603 - RT0603BRD07162KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07162KL-ND.
RES 16.2K OHM 1/10W .1% SMD 0603 - RT0603BRD0716K2L
Order 'res 16.2k ohm 1/10w .1% smd 0603 - RT0603BRD0716K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0716K2L-ND.
RES 1.62K OHM 1/10W .1% SMD 0603 - RT0603BRD071K62L
Order 'res 1.62k ohm 1/10w .1% smd 0603 - RT0603BRD071K62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K62L-ND.
RES 162K OHM 1/10W .1% SMD 0603 - RT0603BRE07162KL
Order 'res 162k ohm 1/10w .1% smd 0603 - RT0603BRE07162KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07162KL-ND.
RES 162K OHM 1/10W .25% SMD 0603 - RT0603CRD07162KL
Order 'res 162k ohm 1/10w .25% smd 0603 - RT0603CRD07162KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07162KL-ND.
Send this link via E-Mail
Help With This Screen