CAP MET POLYPRO .0016UF 1600V 5% - ECW-H16162JL
| Digi-Key Part Number | P12616-ND |
1 10 100 1000 5000 10000 |
.84000 .71600 .56090 .35805 .33418 .31031 |
Extended Price
0.84 7.16 56.09 358.05 1670.90 3103.10 |
| Manufacturer Part Number | ECW-H16162JL | |||
| Description | CAP MET POLYPRO .0016UF 1600V 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECW-H16162JL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1600pF |
| Voltage - Rated | 1600V (1.6kV) |
| Tolerance | ±5% |
| Series | ECW-H(L) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Frequency (HF) |
| Maximum Temperature | 110°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW H16162JL ECWH16162JL P12616 ND P12616ND P12616 |
CAP MET POLYPRO .0016UF 1600V 5% - ECW-H16162JL (P12616-ND)
Related parts:CAP MET POLYPRO .0016UF 1600V 5% - ECW-H16162JL
Order 'cap met polypro .0016uf 1600v 5% - ECW-H16162JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12616-ND.
CAP MET POLYPRO .0016UF 800V 5% - ECW-H8162JL
Order 'cap met polypro .0016uf 800v 5% - ECW-H8162JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12474-ND.
CAP MET POLYPRO .0016UF 1250V 5% - ECW-H12162JL
Order 'cap met polypro .0016uf 1250v 5% - ECW-H12162JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12550-ND.
CAP MET POLYPRO .0016UF 1600V 3% - ECW-H16162HL
Order 'cap met polypro .0016uf 1600v 3% - ECW-H16162HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12583-ND.
CAP MET POLYPRO .001UF 1600V 5% - ECW-H16102JL
Order 'cap met polypro .001uf 1600v 5% - ECW-H16102JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12611-ND.
CAP MET POLYPRO .0011UF 1600V 5% - ECW-H16112JL
Order 'cap met polypro .0011uf 1600v 5% - ECW-H16112JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12612-ND.
CAP MET POLYPRO .0012UF 1600V 5% - ECW-H16122JL
Order 'cap met polypro .0012uf 1600v 5% - ECW-H16122JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12613-ND.
CAP MET POLYPRO .0013UF 1600V 5% - ECW-H16132JL
Order 'cap met polypro .0013uf 1600v 5% - ECW-H16132JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12614-ND.
CAP MET POLYPRO .0015UF 1600V 5% - ECW-H16152JL
Order 'cap met polypro .0015uf 1600v 5% - ECW-H16152JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12615-ND.
CAP MET POLYPRO .0018UF 1600V 5% - ECW-H16182JL
Order 'cap met polypro .0018uf 1600v 5% - ECW-H16182JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12617-ND.
CAP MET POLYPRO .002UF 1600V 5% - ECW-H16202JL
Order 'cap met polypro .002uf 1600v 5% - ECW-H16202JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12618-ND.
CAP MET POLYPRO .0022UF 1600V 5% - ECW-H16222JL
Order 'cap met polypro .0022uf 1600v 5% - ECW-H16222JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12619-ND.
CAP MET POLYPRO .0024UF 1600V 5% - ECW-H16242JL
Order 'cap met polypro .0024uf 1600v 5% - ECW-H16242JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12620-ND.
CAP MET POLYPRO .0027UF 1600V 5% - ECW-H16272JL
Order 'cap met polypro .0027uf 1600v 5% - ECW-H16272JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12621-ND.
CAP MET POLYPRO .003UF 1600V 5% - ECW-H16302JL
Order 'cap met polypro .003uf 1600v 5% - ECW-H16302JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12622-ND.
Send this link via E-Mail
Help With This Screen