RES 1.33KOHM 1/10W .1% SMD 0603 - 9T06031A1331BBHFT
| Digi-Key Part Number | 9T06031A1331BBHFT-ND |
5000 |
.17460 |
Extended Price
873.00 |
| Manufacturer Part Number | 9T06031A1331BBHFT | |||
| Description | RES 1.33KOHM 1/10W .1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A1331BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.33K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A1331BBHFT 9T06031A1331BBHFT |
RES 1.33KOHM 1/10W .1% SMD 0603 - 9T06031A1331BBHFT (9T06031A1331BBHFT-ND)
Related parts:RES 1.33KOHM 1/10W .1% SMD 0603 - 9T06031A1331BBHFT
Order 'res 1.33kohm 1/10w .1% smd 0603 - 9T06031A1331BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1331BBHFT-ND.
RES 1.33KOHM 1/10W .25% SMD 0603 - 9T06031A1331CAHFT
Order 'res 1.33kohm 1/10w .25% smd 0603 - 9T06031A1331CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1331CAHFT-ND.
RES 1.33KOHM 1/10W .25% SMD 0603 - 9T06031A1331CBHFT
Order 'res 1.33kohm 1/10w .25% smd 0603 - 9T06031A1331CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1331CBHFT-ND.
RES 1.33K OHM 1/10W .5% SMD 0603 - 9T06031A1331DAHFT
Order 'res 1.33k ohm 1/10w .5% smd 0603 - 9T06031A1331DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1331DAHFT-ND.
RES 1.33K OHM 1/10W .5% SMD 0603 - 9T06031A1331DBHFT
Order 'res 1.33k ohm 1/10w .5% smd 0603 - 9T06031A1331DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1331DBHFT-ND.
RES 13.3KOHM 1/10W .25% SMD 0603 - 9T06031A1332CAHFT
Order 'res 13.3kohm 1/10w .25% smd 0603 - 9T06031A1332CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1332CAHFT-ND.
RES 13.3KOHM 1/10W .25% SMD 0603 - 9T06031A1332CBHFT
Order 'res 13.3kohm 1/10w .25% smd 0603 - 9T06031A1332CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1332CBHFT-ND.
RES 13.3K OHM 1/10W .5% SMD 0603 - 9T06031A1332DAHFT
Order 'res 13.3k ohm 1/10w .5% smd 0603 - 9T06031A1332DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1332DAHFT-ND.
RES 13.3K OHM 1/10W .5% SMD 0603 - 9T06031A1332DBHFT
Order 'res 13.3k ohm 1/10w .5% smd 0603 - 9T06031A1332DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1332DBHFT-ND.
RES 133K OHM 1/10W .25% SMD 0603 - 9T06031A1333CAHFT
Order 'res 133k ohm 1/10w .25% smd 0603 - 9T06031A1333CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1333CAHFT-ND.
RES 133K OHM 1/10W .25% SMD 0603 - 9T06031A1333CBHFT
Order 'res 133k ohm 1/10w .25% smd 0603 - 9T06031A1333CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1333CBHFT-ND.
RES 133K OHM 1/10W .5% SMD 0603 - 9T06031A1333DAHFT
Order 'res 133k ohm 1/10w .5% smd 0603 - 9T06031A1333DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1333DAHFT-ND.
RES 133K OHM 1/10W .5% SMD 0603 - 9T06031A1333DBHFT
Order 'res 133k ohm 1/10w .5% smd 0603 - 9T06031A1333DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1333DBHFT-ND.
RES 137 OHM 1/10W .25% SMD 0603 - 9T06031A1370CAHFT
Order 'res 137 ohm 1/10w .25% smd 0603 - 9T06031A1370CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1370CAHFT-ND.
RES 137 OHM 1/10W .25% SMD 0603 - 9T06031A1370CBHFT
Order 'res 137 ohm 1/10w .25% smd 0603 - 9T06031A1370CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1370CBHFT-ND.
Send this link via E-Mail
Help With This Screen