Keywords:





CAP MET POLYPRO .0075UF 1250V 5% - ECW-H12752JL - Capacitors

Digi-Key Part Number P12566-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECW-H12752JL
DescriptionCAP MET POLYPRO .0075UF 1250V 5%
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECW-H12752JL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance7500pF
Voltage - Rated 1250V (1.25 kV)
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature110°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW H12752JL
ECWH12752JL
P12566 ND
P12566ND
P12566


Image of CAP MET POLYPRO .0075UF 1250V 5% - ECW-H12752JL

CAP MET POLYPRO .0075UF 1250V 5% - ECW-H12752JL (P12566-ND) - Capacitors

Related parts Capacitors :
CAP MET POLYPRO .0075UF 1250V 5% - ECW-H12752JL
 Order 'cap met polypro .0075uf 1250v 5% - ECW-H12752JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12566-ND.
CAP MET POLYPRO .001UF 1250V 5% - ECW-H12102JL
 Order 'cap met polypro .001uf 1250v 5% - ECW-H12102JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12545-ND.
CAP MET POLYPRO .0011UF 1250V 5% - ECW-H12112JL
 Order 'cap met polypro .0011uf 1250v 5% - ECW-H12112JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12546-ND.
CAP MET POLYPRO .0012UF 1250V 5% - ECW-H12122JL
 Order 'cap met polypro .0012uf 1250v 5% - ECW-H12122JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12547-ND.
CAP MET POLYPRO .0013UF 1250V 5% - ECW-H12132JL
 Order 'cap met polypro .0013uf 1250v 5% - ECW-H12132JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12548-ND.
CAP MET POLYPRO .0015UF 1250V 5% - ECW-H12152JL
 Order 'cap met polypro .0015uf 1250v 5% - ECW-H12152JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12549-ND.
CAP MET POLYPRO .0016UF 1250V 5% - ECW-H12162JL
 Order 'cap met polypro .0016uf 1250v 5% - ECW-H12162JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12550-ND.
CAP MET POLYPRO .0018UF 1250V 5% - ECW-H12182JL
 Order 'cap met polypro .0018uf 1250v 5% - ECW-H12182JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12551-ND.
CAP MET POLYPRO .002UF 1250V 5% - ECW-H12202JL
 Order 'cap met polypro .002uf 1250v 5% - ECW-H12202JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12552-ND.
CAP MET POLYPRO .0022UF 1250V 5% - ECW-H12222JL
 Order 'cap met polypro .0022uf 1250v 5% - ECW-H12222JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12553-ND.
CAP MET POLYPRO .0024UF 1250V 5% - ECW-H12242JL
 Order 'cap met polypro .0024uf 1250v 5% - ECW-H12242JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12554-ND.
CAP MET POLYPRO .0027UF 1250V 5% - ECW-H12272JL
 Order 'cap met polypro .0027uf 1250v 5% - ECW-H12272JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12555-ND.
CAP MET POLYPRO .003UF 1250V 5% - ECW-H12302JL
 Order 'cap met polypro .003uf 1250v 5% - ECW-H12302JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12556-ND.
CAP MET POLYPRO .0033UF 1250V 5% - ECW-H12332JL
 Order 'cap met polypro .0033uf 1250v 5% - ECW-H12332JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12557-ND.
CAP MET POLYPRO .0036UF 1250V 5% - ECW-H12362JL
 Order 'cap met polypro .0036uf 1250v 5% - ECW-H12362JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12558-ND.

Send this link via E-Mail
Help With This Screen

CAP MET POLYPRO .0075UF 1250V 5% - ECW-H12752JL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP MET POLYPRO .0075UF 1250V 3% - ECW-H12752HL Next: CAP MET POLYPRO .0075UF 1600V 3% - ECW-H16752HL
CAP MET POLYPRO .0075UF 1250V 5% - ECW-H12752JL