RES 102K OHM 1/10W 1% SMD 0603 - 9T06031A1023FBHFT
| Digi-Key Part Number | 9T06031A1023FBHFT-ND |
20000 |
.01215 |
Extended Price
243.00 |
| Manufacturer Part Number | 9T06031A1023FBHFT | |||
| Description | RES 102K OHM 1/10W 1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A1023FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 102K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A1023FBHFT 9T06031A1023FBHFT |
RES 102K OHM 1/10W 1% SMD 0603 - 9T06031A1023FBHFT (9T06031A1023FBHFT-ND)
Related parts:RES 1.02K OHM 1/10W .5% SMD 0603 - 9T06031A1021DAHFT
Order 'res 1.02k ohm 1/10w .5% smd 0603 - 9T06031A1021DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021DAHFT-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - 9T06031A1021DBHFT
Order 'res 1.02k ohm 1/10w .5% smd 0603 - 9T06031A1021DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021DBHFT-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - 9T06031A1022DAHFT
Order 'res 10.2k ohm 1/10w .5% smd 0603 - 9T06031A1022DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022DAHFT-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - 9T06031A1022DBHFT
Order 'res 10.2k ohm 1/10w .5% smd 0603 - 9T06031A1022DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022DBHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CAHFT
Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CAHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - 9T06031A1023CBHFT
Order 'res 102k ohm 1/10w .25% smd 0603 - 9T06031A1023CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023CBHFT-ND.
RES 102K OHM 1/10W .5% SMD 0603 - 9T06031A1023DAHFT
Order 'res 102k ohm 1/10w .5% smd 0603 - 9T06031A1023DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023DAHFT-ND.
RES 102K OHM 1/10W .5% SMD 0603 - 9T06031A1023DBHFT
Order 'res 102k ohm 1/10w .5% smd 0603 - 9T06031A1023DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1023DBHFT-ND.
RES 102K OHM 1/10W .25% SMD 0603 - RT0603CRD07102KL
Order 'res 102k ohm 1/10w .25% smd 0603 - RT0603CRD07102KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07102KL-ND.
RES 102K OHM 1/10W .25% SMD 0603 - RT0603CRE07102KL
Order 'res 102k ohm 1/10w .25% smd 0603 - RT0603CRE07102KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07102KL-ND.
RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRD07102KL
Order 'res 102k ohm 1/10w .5% smd 0603 - RT0603DRD07102KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07102KL-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - RT0603DRD071K02L
Order 'res 1.02k ohm 1/10w .5% smd 0603 - RT0603DRD071K02L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD071K02L-ND.
RES 102K OHM 1/10W .5% SMD 0603 - RT0603DRE07102KL
Order 'res 102k ohm 1/10w .5% smd 0603 - RT0603DRE07102KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07102KL-ND.
RES 10.2K OHM 1/10W .5% SMD 0603 - RT0603DRE0710K2L
Order 'res 10.2k ohm 1/10w .5% smd 0603 - RT0603DRE0710K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0710K2L-ND.
RES 1.02K OHM 1/10W .5% SMD 0603 - RT0603DRE071K02L
Order 'res 1.02k ohm 1/10w .5% smd 0603 - RT0603DRE071K02L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K02L-ND.
Send this link via E-Mail
Help With This Screen