RES 1.02K OHM 1/10W .1% SMD 0603 - 9T06031A1021BAHFT
| Digi-Key Part Number | 9T06031A1021BAHFT-ND |
5000 |
.20970 |
Extended Price
1048.50 |
| Manufacturer Part Number | 9T06031A1021BAHFT | |||
| Description | RES 1.02K OHM 1/10W .1% SMD 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T06031A1021BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T06031A1021BAHFT 9T06031A1021BAHFT |
RES 1.02K OHM 1/10W .1% SMD 0603 - 9T06031A1021BAHFT (9T06031A1021BAHFT-ND)
Related parts:RES 1.02KOHM 1/10W .25% SMD 0603 - 9T06031A1021CAHFT
Order 'res 1.02kohm 1/10w .25% smd 0603 - 9T06031A1021CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021CAHFT-ND.
RES 1.02KOHM 1/10W .25% SMD 0603 - 9T06031A1021CBHFT
Order 'res 1.02kohm 1/10w .25% smd 0603 - 9T06031A1021CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1021CBHFT-ND.
RES 10.2KOHM 1/10W .25% SMD 0603 - 9T06031A1022CAHFT
Order 'res 10.2kohm 1/10w .25% smd 0603 - 9T06031A1022CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022CAHFT-ND.
RES 10.2KOHM 1/10W .25% SMD 0603 - 9T06031A1022CBHFT
Order 'res 10.2kohm 1/10w .25% smd 0603 - 9T06031A1022CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1022CBHFT-ND.
RES 1.05KOHM 1/10W .25% SMD 0603 - 9T06031A1051CAHFT
Order 'res 1.05kohm 1/10w .25% smd 0603 - 9T06031A1051CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1051CAHFT-ND.
RES 1.05KOHM 1/10W .25% SMD 0603 - 9T06031A1051CBHFT
Order 'res 1.05kohm 1/10w .25% smd 0603 - 9T06031A1051CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1051CBHFT-ND.
RES 10.5KOHM 1/10W .25% SMD 0603 - 9T06031A1052CAHFT
Order 'res 10.5kohm 1/10w .25% smd 0603 - 9T06031A1052CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1052CAHFT-ND.
RES 10.5KOHM 1/10W .25% SMD 0603 - 9T06031A1052CBHFT
Order 'res 10.5kohm 1/10w .25% smd 0603 - 9T06031A1052CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1052CBHFT-ND.
RES 1.07KOHM 1/10W .25% SMD 0603 - 9T06031A1071CAHFT
Order 'res 1.07kohm 1/10w .25% smd 0603 - 9T06031A1071CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1071CAHFT-ND.
RES 1.07KOHM 1/10W .25% SMD 0603 - 9T06031A1071CBHFT
Order 'res 1.07kohm 1/10w .25% smd 0603 - 9T06031A1071CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1071CBHFT-ND.
RES 10.7KOHM 1/10W .25% SMD 0603 - 9T06031A1072CAHFT
Order 'res 10.7kohm 1/10w .25% smd 0603 - 9T06031A1072CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1072CAHFT-ND.
RES 10.7KOHM 1/10W .25% SMD 0603 - 9T06031A1072CBHFT
Order 'res 10.7kohm 1/10w .25% smd 0603 - 9T06031A1072CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1072CBHFT-ND.
RES 1.10KOHM 1/10W .25% SMD 0603 - 9T06031A1101CAHFT
Order 'res 1.10kohm 1/10w .25% smd 0603 - 9T06031A1101CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1101CAHFT-ND.
RES 1.10KOHM 1/10W .25% SMD 0603 - 9T06031A1101CBHFT
Order 'res 1.10kohm 1/10w .25% smd 0603 - 9T06031A1101CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1101CBHFT-ND.
RES 11.0KOHM 1/10W .25% SMD 0603 - 9T06031A1102CAHFT
Order 'res 11.0kohm 1/10w .25% smd 0603 - 9T06031A1102CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1102CAHFT-ND.
Send this link via E-Mail
Help With This Screen