CAP MET POLYPRO .015UF 1250V 3% - ECW-H12153HL - Capacitors
0.015µF Film Capacitor Panasonic - ECG Radial 1250V (1.25 kV) ECW-H12153HL
| Digi-Key Part Number | P12540-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECW-H12153HL | |||
| Description | CAP MET POLYPRO .015UF 1250V 3% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-H12153HL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 1250V (1.25 kV) |
| Tolerance | ±3% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | 110°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW H12153HL ECWH12153HL P12540 ND P12540ND P12540 |
CAP MET POLYPRO .015UF 1250V 3% - ECW-H12153HL (P12540-ND) - Capacitors
Related parts 0.015µF Film Capacitor Panasonic - ECG Radial 1250V (1.25 kV) ECW-H12153HLCAP MET POLYPRO .015UF 1250V 3% - ECW-H12153HL
Order 'cap met polypro .015uf 1250v 3% - ECW-H12153HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12540-ND.
CAP MET POLYPRO .001UF 1250V 3% - ECW-H12102HL
Order 'cap met polypro .001uf 1250v 3% - ECW-H12102HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12512-ND.
CAP MET POLYPRO .0011UF 1250V 3% - ECW-H12112HL
Order 'cap met polypro .0011uf 1250v 3% - ECW-H12112HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12513-ND.
CAP MET POLYPRO .0012UF 1250V 3% - ECW-H12122HL
Order 'cap met polypro .0012uf 1250v 3% - ECW-H12122HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12514-ND.
CAP MET POLYPRO .0013UF 1250V 3% - ECW-H12132HL
Order 'cap met polypro .0013uf 1250v 3% - ECW-H12132HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12515-ND.
CAP MET POLYPRO .0015UF 1250V 3% - ECW-H12152HL
Order 'cap met polypro .0015uf 1250v 3% - ECW-H12152HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12516-ND.
CAP MET POLYPRO .0016UF 1250V 3% - ECW-H12162HL
Order 'cap met polypro .0016uf 1250v 3% - ECW-H12162HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12517-ND.
CAP MET POLYPRO .0018UF 1250V 3% - ECW-H12182HL
Order 'cap met polypro .0018uf 1250v 3% - ECW-H12182HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12518-ND.
CAP MET POLYPRO .002UF 1250V 3% - ECW-H12202HL
Order 'cap met polypro .002uf 1250v 3% - ECW-H12202HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12519-ND.
CAP MET POLYPRO .0022UF 1250V 3% - ECW-H12222HL
Order 'cap met polypro .0022uf 1250v 3% - ECW-H12222HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12520-ND.
CAP MET POLYPRO .0024UF 1250V 3% - ECW-H12242HL
Order 'cap met polypro .0024uf 1250v 3% - ECW-H12242HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12521-ND.
CAP MET POLYPRO .0027UF 1250V 3% - ECW-H12272HL
Order 'cap met polypro .0027uf 1250v 3% - ECW-H12272HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12522-ND.
CAP MET POLYPRO .003UF 1250V 3% - ECW-H12302HL
Order 'cap met polypro .003uf 1250v 3% - ECW-H12302HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12523-ND.
CAP MET POLYPRO .0033UF 1250V 3% - ECW-H12332HL
Order 'cap met polypro .0033uf 1250v 3% - ECW-H12332HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12524-ND.
CAP MET POLYPRO .0036UF 1250V 3% - ECW-H12362HL
Order 'cap met polypro .0036uf 1250v 3% - ECW-H12362HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12525-ND.
Options for 0.015µF Film Capacitor Panasonic - ECG Radial 1250V (1.25 kV) ECW-H12153HL
Send this link via E-Mail
Help With This Screen
