97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9762DBHF3
RES 97.6K OHM 1/16W .5% SMD 0402 - 9T04021A9762DBHF3 - Resistors
| Digi-Key Part Number | 9T04021A9762DBHF3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T04021A9762DBHF3 | |||
| Description | RES 97.6K OHM 1/16W .5% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9762DBHF3
| Technical/Catalog Information | 9T04021A9762DBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 97.6K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A9762DBHF3 9T04021A9762DBHF3 |
RES 97.6K OHM 1/16W .5% SMD 0402 - 9T04021A9762DBHF3 (9T04021A9762DBHF3-ND) - Resistors
Related parts 97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9762DBHF397.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9762DBHF3
Order 'res 97.6k ohm 1/16w .5% smd 0402 - 9T04021A9762DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A9762DBHF3-ND.
9.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9761DAHF3
Order 'res 9.76k ohm 1/16w .5% smd 0402 - 9T04021A9761DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A9761DAHF3-ND.
9.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9761DBHF3
Order 'res 9.76k ohm 1/16w .5% smd 0402 - 9T04021A9761DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A9761DBHF3-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9762DAHF3
Order 'res 97.6k ohm 1/16w .5% smd 0402 - 9T04021A9762DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A9762DAHF3-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD0797K6L
Order 'res 97.6k ohm 1/16w .5% smd 0402 - RT0402DRD0797K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0797K6L-ND.
9.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD079K76L
Order 'res 9.76k ohm 1/16w .5% smd 0402 - RT0402DRD079K76L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD079K76L-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRE0797K6L
Order 'res 97.6k ohm 1/16w .5% smd 0402 - RT0402DRE0797K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0797K6L-ND.
9.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRE079K76L
Order 'res 9.76k ohm 1/16w .5% smd 0402 - RT0402DRE079K76L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE079K76L-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A9762FLHF3
Order 'res 97.6k ohm 1/16w 1% 0402 smd - 9C04021A9762FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KLCT-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) 9C04021A9762FLHF3
Order 'res 97.6k ohm 1/16w 1% 0402 smd - 9C04021A9762FLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KLDKR-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-0797K6L
Order 'res 97.6k ohm 1/16w 1% 0402 smd - RC0402FR-0797K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KLRCT-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-0797K6L
Order 'res 97.6k ohm 1/16w 1% 0402 smd - RC0402FR-0797K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-97.6KLRDKR-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RC0402FR-0797K6L
Order 'res 97.6k ohm 1/16w 1% 0402 smd - RC0402FR-0797K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-97.6KLRTR-ND.
97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9C04021A9762FLHF3
Order 'res 97.6k ohm 1/16w 1% 0402 smd - 9C04021A9762FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-97.6KLTR-ND.
9.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9761BAHF3
Order 'res 9.76k ohm 1/16w .1% smd 0402 - 9T04021A9761BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A9761BAHF3-ND.
Options for 97.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A9762DBHF3
Send this link via E-Mail
Help With This Screen
