LID CLEAR POLY USE W/1591C SERIE - 1591CC - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1591CC-ND |
1 |
3.46000 |
Extended Price
3.46 |
| Manufacturer Part Number | 1591CC | |||
| Description | LID CLEAR POLY USE W/1591C SERIE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591CC |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Clear |
| Features | - |
| For Use With/Related Products | 1591C Series |
| Material | Plastic - Undefined |
| Series | 1581 |
| Type | Cover, Lid |
| Size / Dimension | 4.724" L x 2.559" W x 0.150" H (119.99mm x 65.00mm x 3.81mm) |
| Other Names |
1591CC 1591CC |
1591CC Specification Sheet
LID CLEAR POLY USE W/1591C SERIE - 1591CC (1591CC-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:LID CLEAR POLY USE W/1591C SERIE - 1591CC
Order 'lid clear poly use w/1591c serie - 1591CC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591CC-ND.
LID CLEAR POLY USE W/1591A SERIE - 1591AC
Order 'lid clear poly use w/1591a serie - 1591AC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AC-ND.
LID CLEAR POLY USE W/1591B SERIE - 1591BC
Order 'lid clear poly use w/1591b serie - 1591BC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591BC-ND.
LID CLEAR POLY USE W/1591D SERIE - 1591DC
Order 'lid clear poly use w/1591d serie - 1591DC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591DC-ND.
LID CLEAR POLY USE W/1591E SERIE - 1591EC
Order 'lid clear poly use w/1591e serie - 1591EC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EC-ND.
LID CLEAR POLY USE W/1591G SERIE - 1591GC
Order 'lid clear poly use w/1591g serie - 1591GC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591GC-ND.
LID CLEAR POLY USE W/1591H SERIE - 1591HC
Order 'lid clear poly use w/1591h serie - 1591HC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591HC-ND.
LID CLEAR POLY USE W/1591L SERIE - 1591LC
Order 'lid clear poly use w/1591l serie - 1591LC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591LC-ND.
LID CLEAR POLY USE W/1591S SERIE - 1591SC
Order 'lid clear poly use w/1591s serie - 1591SC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591SC-ND.
LID CLEAR POLY USE W/1591T SERIE - 1591TC
Order 'lid clear poly use w/1591t serie - 1591TC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TC-ND.
LID CLEAR POLY USE W/1591U SERIE - 1591UC
Order 'lid clear poly use w/1591u serie - 1591UC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591UC-ND.
LID CLEAR POLY USE W/1591V SERIE - 1591VC
Order 'lid clear poly use w/1591v serie - 1591VC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591VC-ND.
PANEL END USE WITH 1598A SERIES - 1598PLABK
Order 'panel end use with 1598a series - 1598PLABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598PLABK-ND.
PANEL END USE WITH 1598BB SERIES - 1598PLBBBK
Order 'panel end use with 1598bb series - 1598PLBBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598PLBBBK-ND.
PANEL END USE WITH 1598B SERIES - 1598PLBBK
Order 'panel end use with 1598b series - 1598PLBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598PLBBK-ND.
Send this link via E-Mail
Help With This Screen