RES 732 OHM 1/16W .25% SMD 0402 - 9T04021A7320CBHF3 - Resistors
732 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7320CBHF3
| Digi-Key Part Number | 9T04021A7320CBHF3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T04021A7320CBHF3 | |||
| Description | RES 732 OHM 1/16W .25% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 732 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7320CBHF3
| Technical/Catalog Information | 9T04021A7320CBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 732 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A7320CBHF3 9T04021A7320CBHF3 |
RES 732 OHM 1/16W .25% SMD 0402 - 9T04021A7320CBHF3 (9T04021A7320CBHF3-ND) - Resistors
Related parts 732 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7320CBHF3RES 732 OHM 1/16W .25% SMD 0402 - 9T04021A7320CBHF3
Order 'res 732 ohm 1/16w .25% smd 0402 - 9T04021A7320CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7320CBHF3-ND.
RES 732 OHM 1/16W .25% SMD 0402 - 9T04021A7320CAHF3
Order 'res 732 ohm 1/16w .25% smd 0402 - 9T04021A7320CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7320CAHF3-ND.
RES 73.2 OHM 1/16W .25% SMD 0402 - 9T04021A73R2CAHF3
Order 'res 73.2 ohm 1/16w .25% smd 0402 - 9T04021A73R2CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A73R2CAHF3-ND.
RES 73.2 OHM 1/16W .25% SMD 0402 - 9T04021A73R2CBHF3
Order 'res 73.2 ohm 1/16w .25% smd 0402 - 9T04021A73R2CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A73R2CBHF3-ND.
RES 732 OHM 1/16W .25% SMD 0402 - RT0402CRD07732RL
Order 'res 732 ohm 1/16w .25% smd 0402 - RT0402CRD07732RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07732RL-ND.
RES 73.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0773R2L
Order 'res 73.2 ohm 1/16w .25% smd 0402 - RT0402CRD0773R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0773R2L-ND.
RES 732 OHM 1/16W .25% SMD 0402 - RT0402CRE07732RL
Order 'res 732 ohm 1/16w .25% smd 0402 - RT0402CRE07732RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07732RL-ND.
RES 73.2 OHM 1/16W .25% SMD 0402 - RT0402CRE0773R2L
Order 'res 73.2 ohm 1/16w .25% smd 0402 - RT0402CRE0773R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0773R2L-ND.
RES 732 OHM 1/16W .5% SMD 0402 - 9T04021A7320DAHF3
Order 'res 732 ohm 1/16w .5% smd 0402 - 9T04021A7320DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7320DAHF3-ND.
RES 732 OHM 1/16W .5% SMD 0402 - 9T04021A7320DBHF3
Order 'res 732 ohm 1/16w .5% smd 0402 - 9T04021A7320DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A7320DBHF3-ND.
RES 73.2 OHM 1/16W .5% SMD 0402 - 9T04021A73R2DAHF3
Order 'res 73.2 ohm 1/16w .5% smd 0402 - 9T04021A73R2DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A73R2DAHF3-ND.
RES 73.2 OHM 1/16W .5% SMD 0402 - 9T04021A73R2DBHF3
Order 'res 73.2 ohm 1/16w .5% smd 0402 - 9T04021A73R2DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A73R2DBHF3-ND.
RES 732 OHM 1/16W .5% SMD 0402 - RT0402DRD07732RL
Order 'res 732 ohm 1/16w .5% smd 0402 - RT0402DRD07732RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07732RL-ND.
RES 73.2 OHM 1/16W .5% SMD 0402 - RT0402DRD0773R2L
Order 'res 73.2 ohm 1/16w .5% smd 0402 - RT0402DRD0773R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0773R2L-ND.
RES 732 OHM 1/16W .5% SMD 0402 - RT0402DRE07732RL
Order 'res 732 ohm 1/16w .5% smd 0402 - RT0402DRE07732RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07732RL-ND.
Options for 732 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A7320CBHF3
Send this link via E-Mail
Help With This Screen
