CAP METAL POLYPRO .036UF 800V 3% - ECW-H8363HL - Capacitors
| Digi-Key Part Number | P12463-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECW-H8363HL | |||
| Description | CAP METAL POLYPRO .036UF 800V 3% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-H8363HL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.036µF |
| Voltage - Rated | 800V |
| Tolerance | ±3% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | 110°C |
| Lead Spacing | 0.787" (20.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW H8363HL ECWH8363HL P12463 ND P12463ND P12463 |
CAP METAL POLYPRO .036UF 800V 3% - ECW-H8363HL (P12463-ND) - Capacitors
Related parts Capacitors :CAP METAL POLYPRO .036UF 800V 3% - ECW-H8363HL
Order 'cap metal polypro .036uf 800v 3% - ECW-H8363HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12463-ND.
CAP METAL POLYPRO .002UF 800V 3% - ECW-H8202HL
Order 'cap metal polypro .002uf 800v 3% - ECW-H8202HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12433-ND.
CAP METAL POLYPRO .003UF 800V 3% - ECW-H8302HL
Order 'cap metal polypro .003uf 800v 3% - ECW-H8302HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12437-ND.
CAP METAL POLYPRO .01UF 800V 3% - ECW-H8103HL
Order 'cap metal polypro .01uf 800v 3% - ECW-H8103HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12450-ND.
CAP METAL POLYPRO .011UF 800V 3% - ECW-H8113HL
Order 'cap metal polypro .011uf 800v 3% - ECW-H8113HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12451-ND.
CAP METAL POLYPRO .012UF 800V 3% - ECW-H8123HL
Order 'cap metal polypro .012uf 800v 3% - ECW-H8123HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12452-ND.
CAP METAL POLYPRO .013UF 800V 3% - ECW-H8133HL
Order 'cap metal polypro .013uf 800v 3% - ECW-H8133HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12453-ND.
CAP METAL POLYPRO .015UF 800V 3% - ECW-H8153HL
Order 'cap metal polypro .015uf 800v 3% - ECW-H8153HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12454-ND.
CAP METAL POLYPRO .016UF 800V 3% - ECW-H8163HL
Order 'cap metal polypro .016uf 800v 3% - ECW-H8163HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12455-ND.
CAP METAL POLYPRO .018UF 800V 3% - ECW-H8183HL
Order 'cap metal polypro .018uf 800v 3% - ECW-H8183HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12456-ND.
CAP METAL POLYPRO .02UF 800V 3% - ECW-H8203HL
Order 'cap metal polypro .02uf 800v 3% - ECW-H8203HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12457-ND.
CAP METAL POLYPRO .022UF 800V 3% - ECW-H8223HL
Order 'cap metal polypro .022uf 800v 3% - ECW-H8223HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12458-ND.
CAP METAL POLYPRO .024UF 800V 3% - ECW-H8243HL
Order 'cap metal polypro .024uf 800v 3% - ECW-H8243HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12459-ND.
CAP METAL POLYPRO .027UF 800V 3% - ECW-H8273HL
Order 'cap metal polypro .027uf 800v 3% - ECW-H8273HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12460-ND.
CAP METAL POLYPRO .03UF 800V 3% - ECW-H8303HL
Order 'cap metal polypro .03uf 800v 3% - ECW-H8303HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12461-ND.
Send this link via E-Mail
Help With This Screen
