MICROPHONE CARTRIDGE - WM-52BM - Audio Products
Microphone Panasonic - ECG Electret Condenser 1.5V -44dB ±2dB WM-52BM
| Digi-Key Part Number | P9970-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | WM-52BM | |||
| Description | MICROPHONE CARTRIDGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microphone Panasonic - ECG Electret Condenser 1.5V -44dB ±2dB WM-52BM
| Technical/Catalog Information | WM-52BM |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Sensitivity | -44dB ±2dB |
| Voltage - Rated | 1.5V |
| Current | 300µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 9.7mm Dia x 4.5mm H |
| Frequency | 20Hz ~ 16kHz |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 3K Ohm |
| Termination | Solder Pins/Posts |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WM 52BM WM52BM P9970 ND P9970ND P9970 |
MICROPHONE CARTRIDGE - WM-52BM (P9970-ND) - Audio Products
Related parts Microphone Panasonic - ECG Electret Condenser 1.5V -44dB ±2dB WM-52BMMICROPHONE CARTRIDGE - WM-52BM
Order 'microphone cartridge - WM-52BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9970-ND.
MICROPHONE CARTRIDGE - WM-034BY
Order 'microphone cartridge - WM-034BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9931-ND.
MICROPHONE CARTRIDGE - WM-54BT
Order 'microphone cartridge - WM-54BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9949-ND.
MICROPHONE CARTRIDGE - WM-034CY
Order 'microphone cartridge - WM-034CY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9956-ND.
MICROPHONE CARTRIDGE 6MM OMNI - WM-61A
Order 'microphone cartridge 6mm omni - WM-61A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9925-ND.
MICROPHONE CARTRIDGE 6MM X 5MM - WM-60AY
Order 'microphone cartridge 6mm x 5mm - WM-60AY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9959-ND.
MICROPHONE CARTRIDGE 9.7MM X 5MM - WM-55A103
Order 'microphone cartridge 9.7mm x 5mm - WM-55A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9961-ND.
MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103
Order 'microphone cartridge 6mm x 5mm - WM-65A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9964-ND.
MICROPHONE CARTRIDGE 6.0MM IMNI - WM-61A102A
Order 'microphone cartridge 6.0mm imni - WM-61A102A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number WM-61A102A-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
MICROPHONE OMNI 7.5X2.4MM ASSY - WM-63GNT335
Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
Options for Microphone Panasonic - ECG Electret Condenser 1.5V -44dB ±2dB WM-52BM
Send this link via E-Mail
Help With This Screen
