Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP MET POLYPRO .0062UF 800V 3% - ECW-H8622HL

Digi-Key Part Number P12445-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.08000
.92300
.72310
.46155
.43078
.40001
Extended Price
1.08
9.23
72.31
461.55
2153.90
4000.10
Manufacturer Part NumberECW-H8622HL
DescriptionCAP MET POLYPRO .0062UF 800V 3%
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationECW-H8622HL
VendorPanasonic - ECG
CategoryCapacitors
Capacitance6200pF
Voltage - Rated800V
Tolerance±3%
SeriesECW-H(L)
Package / CaseRadial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature110°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW H8622HL
ECWH8622HL
P12445 ND
P12445ND
P12445


Image of CAP MET POLYPRO .0062UF 800V 3% - ECW-H8622HL

CAP MET POLYPRO .0062UF 800V 3% - ECW-H8622HL (P12445-ND)

Related parts:
CAP MET POLYPRO .0062UF 800V 3% - ECW-H8622HL
 Order 'cap met polypro .0062uf 800v 3% - ECW-H8622HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12445-ND.
CAP MET POLYPRO .0013UF 800V 3% - ECW-H8132HL
 Order 'cap met polypro .0013uf 800v 3% - ECW-H8132HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12429-ND.
CAP MET POLYPRO .0015UF 800V 3% - ECW-H8152HL
 Order 'cap met polypro .0015uf 800v 3% - ECW-H8152HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12430-ND.
CAP MET POLYPRO .0016UF 800V 3% - ECW-H8162HL
 Order 'cap met polypro .0016uf 800v 3% - ECW-H8162HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12431-ND.
CAP MET POLYPRO .0018UF 800V 3% - ECW-H8182HL
 Order 'cap met polypro .0018uf 800v 3% - ECW-H8182HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12432-ND.
CAP MET POLYPRO .0022UF 800V 3% - ECW-H8222HL
 Order 'cap met polypro .0022uf 800v 3% - ECW-H8222HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12434-ND.
CAP MET POLYPRO .0024UF 800V 3% - ECW-H8242HL
 Order 'cap met polypro .0024uf 800v 3% - ECW-H8242HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12435-ND.
CAP MET POLYPRO .0027UF 800V 3% - ECW-H8272HL
 Order 'cap met polypro .0027uf 800v 3% - ECW-H8272HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12436-ND.
CAP MET POLYPRO .0033UF 800V 3% - ECW-H8332HL
 Order 'cap met polypro .0033uf 800v 3% - ECW-H8332HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12438-ND.
CAP MET POLYPRO .0036UF 800V 3% - ECW-H8362HL
 Order 'cap met polypro .0036uf 800v 3% - ECW-H8362HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12439-ND.
CAP MET POLYPRO .0039UF 800V 3% - ECW-H8392HL
 Order 'cap met polypro .0039uf 800v 3% - ECW-H8392HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12440-ND.
CAP MET POLYPRO .0043UF 800V 3% - ECW-H8432HL
 Order 'cap met polypro .0043uf 800v 3% - ECW-H8432HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12441-ND.
CAP MET POLYPRO .0047UF 800V 3% - ECW-H8472HL
 Order 'cap met polypro .0047uf 800v 3% - ECW-H8472HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12442-ND.
CAP MET POLYPRO .0051UF 800V 3% - ECW-H8512HL
 Order 'cap met polypro .0051uf 800v 3% - ECW-H8512HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12443-ND.
CAP MET POLYPRO .0056UF 800V 3% - ECW-H8562HL
 Order 'cap met polypro .0056uf 800v 3% - ECW-H8562HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12444-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP MET POLYPRO .0062UF 1600V 5% - ECW-H16622JL Next: CAP MET POLYPRO .0062UF 800V 5% - ECW-H8622JL