RES 402 OHM 1/16W .1% SMD 0402 - 9T04021A4020BBHF3
| Digi-Key Part Number | 9T04021A4020BBHF3-ND |
10000 |
.14556 |
Extended Price
1455.60 |
| Manufacturer Part Number | 9T04021A4020BBHF3 | |||
| Description | RES 402 OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A4020BBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 402 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A4020BBHF3 9T04021A4020BBHF3 |
RES 402 OHM 1/16W .1% SMD 0402 - 9T04021A4020BBHF3 (9T04021A4020BBHF3-ND)
Related parts:RES 402 OHM 1/16W .25% SMD 0402 - 9T04021A4020CAHF3
Order 'res 402 ohm 1/16w .25% smd 0402 - 9T04021A4020CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4020CAHF3-ND.
RES 402 OHM 1/16W .25% SMD 0402 - 9T04021A4020CBHF3
Order 'res 402 ohm 1/16w .25% smd 0402 - 9T04021A4020CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4020CBHF3-ND.
RES 402 OHM 1/16W .5% SMD 0402 - 9T04021A4020DAHF3
Order 'res 402 ohm 1/16w .5% smd 0402 - 9T04021A4020DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4020DAHF3-ND.
RES 402 OHM 1/16W .5% SMD 0402 - 9T04021A4020DBHF3
Order 'res 402 ohm 1/16w .5% smd 0402 - 9T04021A4020DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4020DBHF3-ND.
RES 40.2 OHM 1/16W .25% SMD 0402 - 9T04021A40R2CAHF3
Order 'res 40.2 ohm 1/16w .25% smd 0402 - 9T04021A40R2CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A40R2CAHF3-ND.
RES 40.2 OHM 1/16W .25% SMD 0402 - 9T04021A40R2CBHF3
Order 'res 40.2 ohm 1/16w .25% smd 0402 - 9T04021A40R2CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A40R2CBHF3-ND.
RES 40.2 OHM 1/16W .5% SMD 0402 - 9T04021A40R2DAHF3
Order 'res 40.2 ohm 1/16w .5% smd 0402 - 9T04021A40R2DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A40R2DAHF3-ND.
RES 40.2 OHM 1/16W .5% SMD 0402 - 9T04021A40R2DBHF3
Order 'res 40.2 ohm 1/16w .5% smd 0402 - 9T04021A40R2DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A40R2DBHF3-ND.
RES 402 OHM 1/16W .25% SMD 0402 - RT0402CRD07402RL
Order 'res 402 ohm 1/16w .25% smd 0402 - RT0402CRD07402RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07402RL-ND.
RES 40.2 OHM 1/16W .25% SMD 0402 - RT0402CRD0740R2L
Order 'res 40.2 ohm 1/16w .25% smd 0402 - RT0402CRD0740R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0740R2L-ND.
RES 402 OHM 1/16W .25% SMD 0402 - RT0402CRE07402RL
Order 'res 402 ohm 1/16w .25% smd 0402 - RT0402CRE07402RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07402RL-ND.
RES 40.2 OHM 1/16W .25% SMD 0402 - RT0402CRE0740R2L
Order 'res 40.2 ohm 1/16w .25% smd 0402 - RT0402CRE0740R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0740R2L-ND.
RES 402 OHM 1/16W .5% SMD 0402 - RT0402DRD07402RL
Order 'res 402 ohm 1/16w .5% smd 0402 - RT0402DRD07402RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07402RL-ND.
RES 40.2 OHM 1/16W .5% SMD 0402 - RT0402DRD0740R2L
Order 'res 40.2 ohm 1/16w .5% smd 0402 - RT0402DRD0740R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0740R2L-ND.
RES 402 OHM 1/16W .5% SMD 0402 - RT0402DRE07402RL
Order 'res 402 ohm 1/16w .5% smd 0402 - RT0402DRE07402RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07402RL-ND.
Send this link via E-Mail
Help With This Screen