RES 39.2 OHM 1/16W 1% SMD 0402 - 9T04021A39R2FBHF3 - Resistors
| Digi-Key Part Number | 9T04021A39R2FBHF3-ND |
20000 |
.01215 |
Extended Price
243.00 |
| Manufacturer Part Number | 9T04021A39R2FBHF3 | |||
| Description | RES 39.2 OHM 1/16W 1% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A39R2FBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.2 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A39R2FBHF3 9T04021A39R2FBHF3 |
RES 39.2 OHM 1/16W 1% SMD 0402 - 9T04021A39R2FBHF3 (9T04021A39R2FBHF3-ND) - Resistors
Related parts Resistors:RES 39.2 OHM 1/16W 1% SMD 0402 - 9T04021A39R2FBHF3
Order 'res 39.2 ohm 1/16w 1% smd 0402 - 9T04021A39R2FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A39R2FBHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CAHF3
Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CAHF3-ND.
RES 100 OHM 1/16W .25% SMD 0402 - 9T04021A1000CBHF3
Order 'res 100 ohm 1/16w .25% smd 0402 - 9T04021A1000CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000CBHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DBHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DBHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DAHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DAHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DBHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DBHF3-ND.
RES 100K OHM 1/16W .25% SMD 0402 - 9T04021A1003CAHF3
Order 'res 100k ohm 1/16w .25% smd 0402 - 9T04021A1003CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003CAHF3-ND.
RES 100K OHM 1/16W .25% SMD 0402 - 9T04021A1003CBHF3
Order 'res 100k ohm 1/16w .25% smd 0402 - 9T04021A1003CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003CBHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DAHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DAHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DBHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DBHF3-ND.
RES 102 OHM 1/16W .25% SMD 0402 - 9T04021A1020CAHF3
Order 'res 102 ohm 1/16w .25% smd 0402 - 9T04021A1020CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CAHF3-ND.
RES 102 OHM 1/16W .25% SMD 0402 - 9T04021A1020CBHF3
Order 'res 102 ohm 1/16w .25% smd 0402 - 9T04021A1020CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1020CBHF3-ND.
Send this link via E-Mail
Help With This Screen