CAP METAL POLYPRO .27UF 630V 3% - ECW-F6274HL
| Digi-Key Part Number | P12243-ND |
1 10 100 1000 5000 10000 |
2.15000 1.84600 1.44600 .92295 .86142 .79989 |
Extended Price
2.15 18.46 144.60 922.95 4307.10 7998.90 |
| Manufacturer Part Number | ECW-F6274HL | |||
| Description | CAP METAL POLYPRO .27UF 630V 3% | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F6274HL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.27µF |
| Voltage - Rated | 630V |
| Tolerance | ±3% |
| Series | ECW-F(L) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Current and High Frequency Applications |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.689" (17.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F6274HL ECWF6274HL P12243 ND P12243ND P12243 |
ECW-F6274HL Specification Sheet
CAP METAL POLYPRO .27UF 630V 3% - ECW-F6274HL (P12243-ND)
Related parts:CAP METAL POLYPRO .27UF 630V 3% - ECW-F6274HL
Order 'cap metal polypro .27uf 630v 3% - ECW-F6274HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12243-ND.
CAP METAL POLYPRO .01UF 630V 3% - ECW-F6103HL
Order 'cap metal polypro .01uf 630v 3% - ECW-F6103HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12109-ND.
CAP METAL POLYPRO .011UF 630V 3% - ECW-F6113HL
Order 'cap metal polypro .011uf 630v 3% - ECW-F6113HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12111-ND.
CAP METAL POLYPRO .012UF 630V 3% - ECW-F6123HL
Order 'cap metal polypro .012uf 630v 3% - ECW-F6123HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12113-ND.
CAP METAL POLYPRO .013UF 630V 3% - ECW-F6133HL
Order 'cap metal polypro .013uf 630v 3% - ECW-F6133HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12115-ND.
CAP METAL POLYPRO .015UF 630V 3% - ECW-F6153HL
Order 'cap metal polypro .015uf 630v 3% - ECW-F6153HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12117-ND.
CAP METAL POLYPRO .016UF 630V 3% - ECW-F6163HL
Order 'cap metal polypro .016uf 630v 3% - ECW-F6163HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12119-ND.
CAP METAL POLYPRO .018UF 630V 3% - ECW-F6183HL
Order 'cap metal polypro .018uf 630v 3% - ECW-F6183HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12121-ND.
CAP METAL POLYPRO .020UF 630V 3% - ECW-F6203HL
Order 'cap metal polypro .020uf 630v 3% - ECW-F6203HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12123-ND.
CAP METAL POLYPRO .022UF 630V 3% - ECW-F6223HL
Order 'cap metal polypro .022uf 630v 3% - ECW-F6223HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12125-ND.
CAP METAL POLYPRO .024UF 630V 3% - ECW-F6243HL
Order 'cap metal polypro .024uf 630v 3% - ECW-F6243HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12127-ND.
CAP METAL POLYPRO .027UF 630V 3% - ECW-F6273HL
Order 'cap metal polypro .027uf 630v 3% - ECW-F6273HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12129-ND.
CAP METAL POLYPRO .03UF 630V 3% - ECW-F6303HL
Order 'cap metal polypro .03uf 630v 3% - ECW-F6303HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12131-ND.
CAP METAL POLYPRO .033UF 630V 3% - ECW-F6333HL
Order 'cap metal polypro .033uf 630v 3% - ECW-F6333HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12133-ND.
CAP METAL POLYPRO .036UF 630V 3% - ECW-F6363HL
Order 'cap metal polypro .036uf 630v 3% - ECW-F6363HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12135-ND.
Send this link via E-Mail
Help With This Screen