RES 316 OHM 1/16W .1% SMD 0402 - 9T04021A3160BBHF3
| Digi-Key Part Number | 9T04021A3160BBHF3-ND |
10000 |
.14556 |
Extended Price
1455.60 |
| Manufacturer Part Number | 9T04021A3160BBHF3 | |||
| Description | RES 316 OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A3160BBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 316 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A3160BBHF3 9T04021A3160BBHF3 |
RES 316 OHM 1/16W .1% SMD 0402 - 9T04021A3160BBHF3 (9T04021A3160BBHF3-ND)
Related parts:RES 316 OHM 1/16W .25% SMD 0402 - 9T04021A3160CAHF3
Order 'res 316 ohm 1/16w .25% smd 0402 - 9T04021A3160CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3160CAHF3-ND.
RES 316 OHM 1/16W .25% SMD 0402 - 9T04021A3160CBHF3
Order 'res 316 ohm 1/16w .25% smd 0402 - 9T04021A3160CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3160CBHF3-ND.
RES 316 OHM 1/16W .5% SMD 0402 - 9T04021A3160DAHF3
Order 'res 316 ohm 1/16w .5% smd 0402 - 9T04021A3160DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3160DAHF3-ND.
RES 316 OHM 1/16W .5% SMD 0402 - 9T04021A3160DBHF3
Order 'res 316 ohm 1/16w .5% smd 0402 - 9T04021A3160DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3160DBHF3-ND.
RES 31.6 OHM 1/16W .25% SMD 0402 - 9T04021A31R6CAHF3
Order 'res 31.6 ohm 1/16w .25% smd 0402 - 9T04021A31R6CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A31R6CAHF3-ND.
RES 31.6 OHM 1/16W .25% SMD 0402 - 9T04021A31R6CBHF3
Order 'res 31.6 ohm 1/16w .25% smd 0402 - 9T04021A31R6CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A31R6CBHF3-ND.
RES 31.6 OHM 1/16W .5% SMD 0402 - 9T04021A31R6DAHF3
Order 'res 31.6 ohm 1/16w .5% smd 0402 - 9T04021A31R6DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A31R6DAHF3-ND.
RES 31.6 OHM 1/16W .5% SMD 0402 - 9T04021A31R6DBHF3
Order 'res 31.6 ohm 1/16w .5% smd 0402 - 9T04021A31R6DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A31R6DBHF3-ND.
RES 316 OHM 1/16W .25% SMD 0402 - RT0402CRD07316RL
Order 'res 316 ohm 1/16w .25% smd 0402 - RT0402CRD07316RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07316RL-ND.
RES 31.6 OHM 1/16W .25% SMD 0402 - RT0402CRD0731R6L
Order 'res 31.6 ohm 1/16w .25% smd 0402 - RT0402CRD0731R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0731R6L-ND.
RES 316 OHM 1/16W .25% SMD 0402 - RT0402CRE07316RL
Order 'res 316 ohm 1/16w .25% smd 0402 - RT0402CRE07316RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07316RL-ND.
RES 31.6 OHM 1/16W .25% SMD 0402 - RT0402CRE0731R6L
Order 'res 31.6 ohm 1/16w .25% smd 0402 - RT0402CRE0731R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0731R6L-ND.
RES 316 OHM 1/16W .5% SMD 0402 - RT0402DRD07316RL
Order 'res 316 ohm 1/16w .5% smd 0402 - RT0402DRD07316RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07316RL-ND.
RES 31.6 OHM 1/16W .5% SMD 0402 - RT0402DRD0731R6L
Order 'res 31.6 ohm 1/16w .5% smd 0402 - RT0402DRD0731R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0731R6L-ND.
RES 316 OHM 1/16W .5% SMD 0402 - RT0402DRE07316RL
Order 'res 316 ohm 1/16w .5% smd 0402 - RT0402DRE07316RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07316RL-ND.
Send this link via E-Mail
Help With This Screen