RES 30.1 OHM 1/16W .5% SMD 0402 - 9T04021A30R1DBHF3 - Resistors
30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A30R1DBHF3
| Digi-Key Part Number | 9T04021A30R1DBHF3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T04021A30R1DBHF3 | |||
| Description | RES 30.1 OHM 1/16W .5% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A30R1DBHF3
| Technical/Catalog Information | 9T04021A30R1DBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A30R1DBHF3 9T04021A30R1DBHF3 |
RES 30.1 OHM 1/16W .5% SMD 0402 - 9T04021A30R1DBHF3 (9T04021A30R1DBHF3-ND) - Resistors
Related parts 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A30R1DBHF3RES 30.1 OHM 1/16W .5% SMD 0402 - 9T04021A30R1DBHF3
Order 'res 30.1 ohm 1/16w .5% smd 0402 - 9T04021A30R1DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A30R1DBHF3-ND.
RES 301 OHM 1/16W .5% SMD 0402 - 9T04021A3010DAHF3
Order 'res 301 ohm 1/16w .5% smd 0402 - 9T04021A3010DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3010DAHF3-ND.
RES 301 OHM 1/16W .5% SMD 0402 - 9T04021A3010DBHF3
Order 'res 301 ohm 1/16w .5% smd 0402 - 9T04021A3010DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3010DBHF3-ND.
RES 30.1 OHM 1/16W .5% SMD 0402 - 9T04021A30R1DAHF3
Order 'res 30.1 ohm 1/16w .5% smd 0402 - 9T04021A30R1DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A30R1DAHF3-ND.
RES 301 OHM 1/16W .5% SMD 0402 - RT0402DRD07301RL
Order 'res 301 ohm 1/16w .5% smd 0402 - RT0402DRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07301RL-ND.
RES 30.1 OHM 1/16W .5% SMD 0402 - RT0402DRD0730R1L
Order 'res 30.1 ohm 1/16w .5% smd 0402 - RT0402DRD0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0730R1L-ND.
RES 301 OHM 1/16W .5% SMD 0402 - RT0402DRE07301RL
Order 'res 301 ohm 1/16w .5% smd 0402 - RT0402DRE07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07301RL-ND.
RES 30.1 OHM 1/16W .5% SMD 0402 - RT0402DRE0730R1L
Order 'res 30.1 ohm 1/16w .5% smd 0402 - RT0402DRE0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0730R1L-ND.
RES 301 OHM 1/16W .25% SMD 0402 - 9T04021A3010CAHF3
Order 'res 301 ohm 1/16w .25% smd 0402 - 9T04021A3010CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3010CAHF3-ND.
RES 301 OHM 1/16W .25% SMD 0402 - 9T04021A3010CBHF3
Order 'res 301 ohm 1/16w .25% smd 0402 - 9T04021A3010CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A3010CBHF3-ND.
RES 30.1 OHM 1/16W .25% SMD 0402 - 9T04021A30R1CAHF3
Order 'res 30.1 ohm 1/16w .25% smd 0402 - 9T04021A30R1CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A30R1CAHF3-ND.
RES 30.1 OHM 1/16W .25% SMD 0402 - 9T04021A30R1CBHF3
Order 'res 30.1 ohm 1/16w .25% smd 0402 - 9T04021A30R1CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A30R1CBHF3-ND.
RES 301 OHM 1/16W .25% SMD 0402 - RT0402CRD07301RL
Order 'res 301 ohm 1/16w .25% smd 0402 - RT0402CRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07301RL-ND.
RES 30.1 OHM 1/16W .25% SMD 0402 - RT0402CRD0730R1L
Order 'res 30.1 ohm 1/16w .25% smd 0402 - RT0402CRD0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0730R1L-ND.
RES 301 OHM 1/16W .25% SMD 0402 - RT0402CRE07301RL
Order 'res 301 ohm 1/16w .25% smd 0402 - RT0402CRE07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07301RL-ND.
Options for 30.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A30R1DBHF3
Send this link via E-Mail
Help With This Screen
