CAP METAL POLYPRO .39UF 400V 5% - ECW-F4394JL
| Digi-Key Part Number | P12222-ND |
1 10 100 1000 5000 10000 |
1.75000 1.50200 1.17690 .75120 .70112 .65104 |
Extended Price
1.75 15.02 117.69 751.20 3505.60 6510.40 |
| Manufacturer Part Number | ECW-F4394JL | |||
| Description | CAP METAL POLYPRO .39UF 400V 5% | |||
| Quantity Available | 856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F4394JL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.39µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Series | ECW-F(L) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Current and High Frequency Applications |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F4394JL ECWF4394JL P12222 ND P12222ND P12222 |
ECW-F4394JL Specification Sheet
CAP METAL POLYPRO .39UF 400V 5% - ECW-F4394JL (P12222-ND)
Related parts:CAP METAL POLYPRO .39UF 400V 5% - ECW-F4394JL
Order 'cap metal polypro .39uf 400v 5% - ECW-F4394JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12222-ND.
CAP METAL POLYPRO .022UF 400V 5% - ECW-F4223JL
Order 'cap metal polypro .022uf 400v 5% - ECW-F4223JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12060-ND.
CAP METAL POLYPRO .024UF 400V 5% - ECW-F4243JL
Order 'cap metal polypro .024uf 400v 5% - ECW-F4243JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12062-ND.
CAP METAL POLYPRO .027UF 400V 5% - ECW-F4273JL
Order 'cap metal polypro .027uf 400v 5% - ECW-F4273JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12064-ND.
CAP METAL POLYPRO .030UF 400V 5% - ECW-F4303JL
Order 'cap metal polypro .030uf 400v 5% - ECW-F4303JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12066-ND.
CAP METAL POLYPRO .033UF 400V 5% - ECW-F4333JL
Order 'cap metal polypro .033uf 400v 5% - ECW-F4333JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12068-ND.
CAP METAL POLYPRO .036UF 400V 5% - ECW-F4363JL
Order 'cap metal polypro .036uf 400v 5% - ECW-F4363JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12070-ND.
CAP METAL POLYPRO .039UF 400V 5% - ECW-F4393JL
Order 'cap metal polypro .039uf 400v 5% - ECW-F4393JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12072-ND.
CAP METAL POLYPRO .043UF 400V 5% - ECW-F4433JL
Order 'cap metal polypro .043uf 400v 5% - ECW-F4433JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12074-ND.
CAP METAL POLYPRO .047UF 400V 5% - ECW-F4473JL
Order 'cap metal polypro .047uf 400v 5% - ECW-F4473JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12076-ND.
CAP METAL POLYPRO .051UF 400V 5% - ECW-F4513JL
Order 'cap metal polypro .051uf 400v 5% - ECW-F4513JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12078-ND.
CAP METAL POLYPRO .056UF 400V 5% - ECW-F4563JL
Order 'cap metal polypro .056uf 400v 5% - ECW-F4563JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12080-ND.
CAP METAL POLYPRO .062UF 400V 5% - ECW-F4623JL
Order 'cap metal polypro .062uf 400v 5% - ECW-F4623JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12082-ND.
CAP METAL POLYPRO .068UF 400V 5% - ECW-F4683JL
Order 'cap metal polypro .068uf 400v 5% - ECW-F4683JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12084-ND.
CAP METAL POLYPRO .075UF 400V 5% - ECW-F4753JL
Order 'cap metal polypro .075uf 400v 5% - ECW-F4753JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12086-ND.
Send this link via E-Mail
Help With This Screen