RES 274 OHM 1/16W 1% SMD 0402 - 9T04021A2740FBHF3
| Digi-Key Part Number | 9T04021A2740FBHF3-ND |
20000 |
.01215 |
Extended Price
243.00 |
| Manufacturer Part Number | 9T04021A2740FBHF3 | |||
| Description | RES 274 OHM 1/16W 1% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A2740FBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 274 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A2740FBHF3 9T04021A2740FBHF3 |
RES 274 OHM 1/16W 1% SMD 0402 - 9T04021A2740FBHF3 (9T04021A2740FBHF3-ND)
Related parts:RES 274 OHM 1/16W .25% SMD 0402 - 9T04021A2740CAHF3
Order 'res 274 ohm 1/16w .25% smd 0402 - 9T04021A2740CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2740CAHF3-ND.
RES 274 OHM 1/16W .25% SMD 0402 - 9T04021A2740CBHF3
Order 'res 274 ohm 1/16w .25% smd 0402 - 9T04021A2740CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2740CBHF3-ND.
RES 274 OHM 1/16W .5% SMD 0402 - 9T04021A2740DAHF3
Order 'res 274 ohm 1/16w .5% smd 0402 - 9T04021A2740DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2740DAHF3-ND.
RES 274 OHM 1/16W .5% SMD 0402 - 9T04021A2740DBHF3
Order 'res 274 ohm 1/16w .5% smd 0402 - 9T04021A2740DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2740DBHF3-ND.
RES 27.4 OHM 1/16W .25% SMD 0402 - 9T04021A27R4CAHF3
Order 'res 27.4 ohm 1/16w .25% smd 0402 - 9T04021A27R4CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A27R4CAHF3-ND.
RES 27.4 OHM 1/16W .25% SMD 0402 - 9T04021A27R4CBHF3
Order 'res 27.4 ohm 1/16w .25% smd 0402 - 9T04021A27R4CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A27R4CBHF3-ND.
RES 27.4 OHM 1/16W .5% SMD 0402 - 9T04021A27R4DAHF3
Order 'res 27.4 ohm 1/16w .5% smd 0402 - 9T04021A27R4DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A27R4DAHF3-ND.
RES 27.4 OHM 1/16W .5% SMD 0402 - 9T04021A27R4DBHF3
Order 'res 27.4 ohm 1/16w .5% smd 0402 - 9T04021A27R4DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A27R4DBHF3-ND.
RES 274 OHM 1/16W .25% SMD 0402 - RT0402CRD07274RL
Order 'res 274 ohm 1/16w .25% smd 0402 - RT0402CRD07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07274RL-ND.
RES 27.4 OHM 1/16W .25% SMD 0402 - RT0402CRD0727R4L
Order 'res 27.4 ohm 1/16w .25% smd 0402 - RT0402CRD0727R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0727R4L-ND.
RES 274 OHM 1/16W .25% SMD 0402 - RT0402CRE07274RL
Order 'res 274 ohm 1/16w .25% smd 0402 - RT0402CRE07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07274RL-ND.
RES 27.4 OHM 1/16W .25% SMD 0402 - RT0402CRE0727R4L
Order 'res 27.4 ohm 1/16w .25% smd 0402 - RT0402CRE0727R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0727R4L-ND.
RES 274 OHM 1/16W .5% SMD 0402 - RT0402DRD07274RL
Order 'res 274 ohm 1/16w .5% smd 0402 - RT0402DRD07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07274RL-ND.
RES 27.4 OHM 1/16W .5% SMD 0402 - RT0402DRD0727R4L
Order 'res 27.4 ohm 1/16w .5% smd 0402 - RT0402DRD0727R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0727R4L-ND.
RES 274 OHM 1/16W .5% SMD 0402 - RT0402DRE07274RL
Order 'res 274 ohm 1/16w .5% smd 0402 - RT0402DRE07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07274RL-ND.
Send this link via E-Mail
Help With This Screen