25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5BBHF3
RES 25.5 OHM 1/16W .1% SMD 0402 - 9T04021A25R5BBHF3 - Resistors
| Digi-Key Part Number | 9T04021A25R5BBHF3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T04021A25R5BBHF3 | |||
| Description | RES 25.5 OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5BBHF3
| Technical/Catalog Information | 9T04021A25R5BBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 25.5 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A25R5BBHF3 9T04021A25R5BBHF3 |
RES 25.5 OHM 1/16W .1% SMD 0402 - 9T04021A25R5BBHF3 (9T04021A25R5BBHF3-ND) - Resistors
Related parts 25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5BBHF3255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2550CAHF3
Order 'res 255 ohm 1/16w .25% smd 0402 - 9T04021A2550CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2550CAHF3-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2550CBHF3
Order 'res 255 ohm 1/16w .25% smd 0402 - 9T04021A2550CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2550CBHF3-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2550DAHF3
Order 'res 255 ohm 1/16w .5% smd 0402 - 9T04021A2550DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2550DAHF3-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2550DBHF3
Order 'res 255 ohm 1/16w .5% smd 0402 - 9T04021A2550DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2550DBHF3-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2550FBHF3
Order 'res 255 ohm 1/16w 1% smd 0402 - 9T04021A2550FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2550FBHF3-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5CAHF3
Order 'res 25.5 ohm 1/16w .25% smd 0402 - 9T04021A25R5CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A25R5CAHF3-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5CBHF3
Order 'res 25.5 ohm 1/16w .25% smd 0402 - 9T04021A25R5CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A25R5CBHF3-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5DAHF3
Order 'res 25.5 ohm 1/16w .5% smd 0402 - 9T04021A25R5DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A25R5DAHF3-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5DBHF3
Order 'res 25.5 ohm 1/16w .5% smd 0402 - 9T04021A25R5DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A25R5DBHF3-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5FBHF3
Order 'res 25.5 ohm 1/16w 1% smd 0402 - 9T04021A25R5FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A25R5FBHF3-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD07255RL
Order 'res 255 ohm 1/16w .25% smd 0402 - RT0402CRD07255RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD07255RL-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRD0725R5L
Order 'res 25.5 ohm 1/16w .25% smd 0402 - RT0402CRD0725R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRD0725R5L-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE07255RL
Order 'res 255 ohm 1/16w .25% smd 0402 - RT0402CRE07255RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE07255RL-ND.
25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402CRE0725R5L
Order 'res 25.5 ohm 1/16w .25% smd 0402 - RT0402CRE0725R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402CRE0725R5L-ND.
255 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo RT0402DRD07255RL
Order 'res 255 ohm 1/16w .5% smd 0402 - RT0402DRD07255RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07255RL-ND.
Options for 25.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A25R5BBHF3
Send this link via E-Mail
Help With This Screen
