RES 255K OHM 1/16W 1% SMD 0402 - 9T04021A2553FBHF3 - Resistors
255K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2553FBHF3
| Digi-Key Part Number | 9T04021A2553FBHF3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T04021A2553FBHF3 | |||
| Description | RES 255K OHM 1/16W 1% SMD 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 255K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2553FBHF3
| Technical/Catalog Information | 9T04021A2553FBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 255K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A2553FBHF3 9T04021A2553FBHF3 |
RES 255K OHM 1/16W 1% SMD 0402 - 9T04021A2553FBHF3 (9T04021A2553FBHF3-ND) - Resistors
Related parts 255K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2553FBHF3RES 2.55K OHM 1/16W .1% SMD 0402 - 9T04021A2551BAHF3
Order 'res 2.55k ohm 1/16w .1% smd 0402 - 9T04021A2551BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2551BAHF3-ND.
RES 2.55K OHM 1/16W .1% SMD 0402 - 9T04021A2551BBHF3
Order 'res 2.55k ohm 1/16w .1% smd 0402 - 9T04021A2551BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2551BBHF3-ND.
RES 2.55K OHM 1/16W .5% SMD 0402 - 9T04021A2551DAHF3
Order 'res 2.55k ohm 1/16w .5% smd 0402 - 9T04021A2551DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2551DAHF3-ND.
RES 2.55K OHM 1/16W .5% SMD 0402 - 9T04021A2551DBHF3
Order 'res 2.55k ohm 1/16w .5% smd 0402 - 9T04021A2551DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2551DBHF3-ND.
RES 2.55K OHM 1/16W 1% SMD 0402 - 9T04021A2551FBHF3
Order 'res 2.55k ohm 1/16w 1% smd 0402 - 9T04021A2551FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2551FBHF3-ND.
RES 25.5K OHM 1/16W .1% SMD 0402 - 9T04021A2552BAHF3
Order 'res 25.5k ohm 1/16w .1% smd 0402 - 9T04021A2552BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2552BAHF3-ND.
RES 25.5K OHM 1/16W .1% SMD 0402 - 9T04021A2552BBHF3
Order 'res 25.5k ohm 1/16w .1% smd 0402 - 9T04021A2552BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2552BBHF3-ND.
RES 25.5K OHM 1/16W .5% SMD 0402 - 9T04021A2552DAHF3
Order 'res 25.5k ohm 1/16w .5% smd 0402 - 9T04021A2552DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2552DAHF3-ND.
RES 25.5K OHM 1/16W .5% SMD 0402 - 9T04021A2552DBHF3
Order 'res 25.5k ohm 1/16w .5% smd 0402 - 9T04021A2552DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2552DBHF3-ND.
RES 25.5K OHM 1/16W 1% SMD 0402 - 9T04021A2552FBHF3
Order 'res 25.5k ohm 1/16w 1% smd 0402 - 9T04021A2552FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2552FBHF3-ND.
RES 255K OHM 1/16W 1% SMD 0402 - 9T04021A2553FBHF3
Order 'res 255k ohm 1/16w 1% smd 0402 - 9T04021A2553FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2553FBHF3-ND.
RES 25.5K OHM 1/16W .1% SMD 0402 - RT0402BRD0725K5L
Order 'res 25.5k ohm 1/16w .1% smd 0402 - RT0402BRD0725K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0725K5L-ND.
RES 2.55K OHM 1/16W .1% SMD 0402 - RT0402BRD072K55L
Order 'res 2.55k ohm 1/16w .1% smd 0402 - RT0402BRD072K55L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD072K55L-ND.
RES 25.5K OHM 1/16W .1% SMD 0402 - RT0402BRE0725K5L
Order 'res 25.5k ohm 1/16w .1% smd 0402 - RT0402BRE0725K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0725K5L-ND.
RES 2.55K OHM 1/16W .1% SMD 0402 - RT0402BRE072K55L
Order 'res 2.55k ohm 1/16w .1% smd 0402 - RT0402BRE072K55L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE072K55L-ND.
Options for 255K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo 9T04021A2553FBHF3
Send this link via E-Mail
Help With This Screen
