RES 220 OHM 1/16W .5% SMD 0402 - 9T04021A2200DBHF3
| Digi-Key Part Number | 9T04021A2200DBHF3-ND |
10000 |
.03132 |
Extended Price
313.20 |
| Manufacturer Part Number | 9T04021A2200DBHF3 | |||
| Description | RES 220 OHM 1/16W .5% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A2200DBHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A2200DBHF3 9T04021A2200DBHF3 |
RES 220 OHM 1/16W .5% SMD 0402 - 9T04021A2200DBHF3 (9T04021A2200DBHF3-ND)
Related parts:RES 220 OHM 1/16W .5% SMD 0402 - 9T04021A2200DBHF3
Order 'res 220 ohm 1/16w .5% smd 0402 - 9T04021A2200DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2200DBHF3-ND.
RES 220 OHM 1/16W .5% SMD 0402 - 9T04021A2200DAHF3
Order 'res 220 ohm 1/16w .5% smd 0402 - 9T04021A2200DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2200DAHF3-ND.
RES 22.0 OHM 1/16W .5% SMD 0402 - 9T04021A22R0DAHF3
Order 'res 22.0 ohm 1/16w .5% smd 0402 - 9T04021A22R0DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A22R0DAHF3-ND.
RES 22.0 OHM 1/16W .5% SMD 0402 - 9T04021A22R0DBHF3
Order 'res 22.0 ohm 1/16w .5% smd 0402 - 9T04021A22R0DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A22R0DBHF3-ND.
RES 220 OHM 1/16W .5% SMD 0402 - RT0402DRD07220RL
Order 'res 220 ohm 1/16w .5% smd 0402 - RT0402DRD07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07220RL-ND.
RES 22.0 OHM 1/16W .5% SMD 0402 - RT0402DRD0722RL
Order 'res 22.0 ohm 1/16w .5% smd 0402 - RT0402DRD0722RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0722RL-ND.
RES 220 OHM 1/16W .5% SMD 0402 - RT0402DRE07220RL
Order 'res 220 ohm 1/16w .5% smd 0402 - RT0402DRE07220RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07220RL-ND.
RES 22.0 OHM 1/16W .5% SMD 0402 - RT0402DRE0722RL
Order 'res 22.0 ohm 1/16w .5% smd 0402 - RT0402DRE0722RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0722RL-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DBHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DBHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DAHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DAHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DBHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DBHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DAHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DAHF3-ND.
Send this link via E-Mail
Help With This Screen