RES 205 OHM 1/16W .1% SMD 0402 - 9T04021A2050BAHF3
| Digi-Key Part Number | 9T04021A2050BAHF3-ND |
10000 |
.20218 |
Extended Price
2021.80 |
| Manufacturer Part Number | 9T04021A2050BAHF3 | |||
| Description | RES 205 OHM 1/16W .1% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A2050BAHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 205 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A2050BAHF3 9T04021A2050BAHF3 |
RES 205 OHM 1/16W .1% SMD 0402 - 9T04021A2050BAHF3 (9T04021A2050BAHF3-ND)
Related parts :RES 205 OHM 1/16W .1% SMD 0402 - 9T04021A2050BBHF3
Order 'res 205 ohm 1/16w .1% smd 0402 - 9T04021A2050BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2050BBHF3-ND.
RES 205 OHM 1/16W .25% SMD 0402 - 9T04021A2050CAHF3
Order 'res 205 ohm 1/16w .25% smd 0402 - 9T04021A2050CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2050CAHF3-ND.
RES 205 OHM 1/16W .25% SMD 0402 - 9T04021A2050CBHF3
Order 'res 205 ohm 1/16w .25% smd 0402 - 9T04021A2050CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2050CBHF3-ND.
RES 205 OHM 1/16W .5% SMD 0402 - 9T04021A2050DAHF3
Order 'res 205 ohm 1/16w .5% smd 0402 - 9T04021A2050DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2050DAHF3-ND.
RES 205 OHM 1/16W .5% SMD 0402 - 9T04021A2050DBHF3
Order 'res 205 ohm 1/16w .5% smd 0402 - 9T04021A2050DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2050DBHF3-ND.
RES 205 OHM 1/16W 1% SMD 0402 - 9T04021A2050FBHF3
Order 'res 205 ohm 1/16w 1% smd 0402 - 9T04021A2050FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2050FBHF3-ND.
RES 20.5 OHM 1/16W .1% SMD 0402 - 9T04021A20R5BAHF3
Order 'res 20.5 ohm 1/16w .1% smd 0402 - 9T04021A20R5BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5BAHF3-ND.
RES 20.5 OHM 1/16W .1% SMD 0402 - 9T04021A20R5BBHF3
Order 'res 20.5 ohm 1/16w .1% smd 0402 - 9T04021A20R5BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5BBHF3-ND.
RES 20.5 OHM 1/16W .25% SMD 0402 - 9T04021A20R5CAHF3
Order 'res 20.5 ohm 1/16w .25% smd 0402 - 9T04021A20R5CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5CAHF3-ND.
RES 20.5 OHM 1/16W .25% SMD 0402 - 9T04021A20R5CBHF3
Order 'res 20.5 ohm 1/16w .25% smd 0402 - 9T04021A20R5CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5CBHF3-ND.
RES 20.5 OHM 1/16W .5% SMD 0402 - 9T04021A20R5DAHF3
Order 'res 20.5 ohm 1/16w .5% smd 0402 - 9T04021A20R5DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5DAHF3-ND.
RES 20.5 OHM 1/16W .5% SMD 0402 - 9T04021A20R5DBHF3
Order 'res 20.5 ohm 1/16w .5% smd 0402 - 9T04021A20R5DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5DBHF3-ND.
RES 20.5 OHM 1/16W 1% SMD 0402 - 9T04021A20R5FBHF3
Order 'res 20.5 ohm 1/16w 1% smd 0402 - 9T04021A20R5FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A20R5FBHF3-ND.
RES 205 OHM 1/16W .1% SMD 0402 - RT0402BRD07205RL
Order 'res 205 ohm 1/16w .1% smd 0402 - RT0402BRD07205RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07205RL-ND.
RES 20.5 OHM 1/16W .1% SMD 0402 - RT0402BRD0720R5L
Order 'res 20.5 ohm 1/16w .1% smd 0402 - RT0402BRD0720R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0720R5L-ND.
Send this link via E-Mail
Help With This Screen