Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.91K OHM 1/16W .5% SMD 0402 - 9T04021A1911DAHF3 - Resistors

Digi-Key Part Number 9T04021A1911DAHF3-ND
Price Break
10000
Unit Price
.08100
Extended Price
810.00
Manufacturer Part Number9T04021A1911DAHF3
DescriptionRES 1.91K OHM 1/16W .5% SMD 0402
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9T04021A1911DAHF3
VendorYageo
CategoryResistors
Resistance In Ohms1.91K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A1911DAHF3
9T04021A1911DAHF3


Image of RES 1.91K OHM 1/16W .5% SMD 0402 - 9T04021A1911DAHF3

RES 1.91K OHM 1/16W .5% SMD 0402 - 9T04021A1911DAHF3 (9T04021A1911DAHF3-ND) - Resistors

Related parts Resistors:
RES 1.91K OHM 1/16W .5% SMD 0402 - 9T04021A1911DAHF3
 Order 'res 1.91k ohm 1/16w .5% smd 0402 - 9T04021A1911DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1911DAHF3-ND.
RES 1.91K OHM 1/16W .5% SMD 0402 - 9T04021A1911DBHF3
 Order 'res 1.91k ohm 1/16w .5% smd 0402 - 9T04021A1911DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1911DBHF3-ND.
RES 19.1K OHM 1/16W .5% SMD 0402 - 9T04021A1912DAHF3
 Order 'res 19.1k ohm 1/16w .5% smd 0402 - 9T04021A1912DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1912DAHF3-ND.
RES 19.1K OHM 1/16W .5% SMD 0402 - 9T04021A1912DBHF3
 Order 'res 19.1k ohm 1/16w .5% smd 0402 - 9T04021A1912DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1912DBHF3-ND.
RES 196 OHM 1/16W .5% SMD 0402 - 9T04021A1960DAHF3
 Order 'res 196 ohm 1/16w .5% smd 0402 - 9T04021A1960DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1960DAHF3-ND.
RES 196 OHM 1/16W .5% SMD 0402 - 9T04021A1960DBHF3
 Order 'res 196 ohm 1/16w .5% smd 0402 - 9T04021A1960DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1960DBHF3-ND.
RES 1.96K OHM 1/16W .5% SMD 0402 - 9T04021A1961DAHF3
 Order 'res 1.96k ohm 1/16w .5% smd 0402 - 9T04021A1961DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1961DAHF3-ND.
RES 1.96K OHM 1/16W .5% SMD 0402 - 9T04021A1961DBHF3
 Order 'res 1.96k ohm 1/16w .5% smd 0402 - 9T04021A1961DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1961DBHF3-ND.
RES 19.6K OHM 1/16W .5% SMD 0402 - 9T04021A1962DAHF3
 Order 'res 19.6k ohm 1/16w .5% smd 0402 - 9T04021A1962DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1962DAHF3-ND.
RES 19.6K OHM 1/16W .5% SMD 0402 - 9T04021A1962DBHF3
 Order 'res 19.6k ohm 1/16w .5% smd 0402 - 9T04021A1962DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1962DBHF3-ND.
RES 19.1 OHM 1/16W .5% SMD 0402 - 9T04021A19R1DAHF3
 Order 'res 19.1 ohm 1/16w .5% smd 0402 - 9T04021A19R1DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A19R1DAHF3-ND.
RES 19.1 OHM 1/16W .5% SMD 0402 - 9T04021A19R1DBHF3
 Order 'res 19.1 ohm 1/16w .5% smd 0402 - 9T04021A19R1DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A19R1DBHF3-ND.
RES 19.6 OHM 1/16W .5% SMD 0402 - 9T04021A19R6DAHF3
 Order 'res 19.6 ohm 1/16w .5% smd 0402 - 9T04021A19R6DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A19R6DAHF3-ND.
RES 19.6 OHM 1/16W .5% SMD 0402 - 9T04021A19R6DBHF3
 Order 'res 19.6 ohm 1/16w .5% smd 0402 - 9T04021A19R6DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A19R6DBHF3-ND.
RES 200 OHM 1/16W .5% SMD 0402 - 9T04021A2000DAHF3
 Order 'res 200 ohm 1/16w .5% smd 0402 - 9T04021A2000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2000DAHF3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.91K OHM 1/16W .5% 0603 - RR0816P-1911-D-28H Next: RES 1.91K OHM 1/16W .5% SMD 0402 - 9T04021A1911DBHF3