RES 191 OHM 1/16W .5% SMD 0402 - 9T04021A1910DAHF3
| Digi-Key Part Number | 9T04021A1910DAHF3-ND |
10000 |
.08100 |
Extended Price
810.00 |
| Manufacturer Part Number | 9T04021A1910DAHF3 | |||
| Description | RES 191 OHM 1/16W .5% SMD 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T04021A1910DAHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 191 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T04021A1910DAHF3 9T04021A1910DAHF3 |
RES 191 OHM 1/16W .5% SMD 0402 - 9T04021A1910DAHF3 (9T04021A1910DAHF3-ND)
Related parts:RES 191 OHM 1/16W .5% SMD 0402 - 9T04021A1910DAHF3
Order 'res 191 ohm 1/16w .5% smd 0402 - 9T04021A1910DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1910DAHF3-ND.
RES 191 OHM 1/16W .5% SMD 0402 - 9T04021A1910DBHF3
Order 'res 191 ohm 1/16w .5% smd 0402 - 9T04021A1910DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1910DBHF3-ND.
RES 19.1 OHM 1/16W .5% SMD 0402 - 9T04021A19R1DAHF3
Order 'res 19.1 ohm 1/16w .5% smd 0402 - 9T04021A19R1DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A19R1DAHF3-ND.
RES 19.1 OHM 1/16W .5% SMD 0402 - 9T04021A19R1DBHF3
Order 'res 19.1 ohm 1/16w .5% smd 0402 - 9T04021A19R1DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A19R1DBHF3-ND.
RES 191 OHM 1/16W .5% SMD 0402 - RT0402DRD07191RL
Order 'res 191 ohm 1/16w .5% smd 0402 - RT0402DRD07191RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD07191RL-ND.
RES 19.1 OHM 1/16W .5% SMD 0402 - RT0402DRD0719R1L
Order 'res 19.1 ohm 1/16w .5% smd 0402 - RT0402DRD0719R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRD0719R1L-ND.
RES 191 OHM 1/16W .5% SMD 0402 - RT0402DRE07191RL
Order 'res 191 ohm 1/16w .5% smd 0402 - RT0402DRE07191RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE07191RL-ND.
RES 19.1 OHM 1/16W .5% SMD 0402 - RT0402DRE0719R1L
Order 'res 19.1 ohm 1/16w .5% smd 0402 - RT0402DRE0719R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402DRE0719R1L-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DAHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DAHF3-ND.
RES 100 OHM 1/16W .5% SMD 0402 - 9T04021A1000DBHF3
Order 'res 100 ohm 1/16w .5% smd 0402 - 9T04021A1000DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1000DBHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DAHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DAHF3-ND.
RES 1.00K OHM 1/16W .5% SMD 0402 - 9T04021A1001DBHF3
Order 'res 1.00k ohm 1/16w .5% smd 0402 - 9T04021A1001DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1001DBHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DAHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DAHF3-ND.
RES 10.0K OHM 1/16W .5% SMD 0402 - 9T04021A1002DBHF3
Order 'res 10.0k ohm 1/16w .5% smd 0402 - 9T04021A1002DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1002DBHF3-ND.
RES 100K OHM 1/16W .5% SMD 0402 - 9T04021A1003DAHF3
Order 'res 100k ohm 1/16w .5% smd 0402 - 9T04021A1003DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1003DAHF3-ND.
Send this link via E-Mail
Help With This Screen