CAP METAL POLYPRO .027UF 630V 5% - ECW-F6273JL
| Digi-Key Part Number | P12130-ND |
1 10 100 1000 5000 10000 |
1.28000 1.09300 .85610 .54645 .51002 .47359 |
Extended Price
1.28 10.93 85.61 546.45 2550.10 4735.90 |
| Manufacturer Part Number | ECW-F6273JL | |||
| Description | CAP METAL POLYPRO .027UF 630V 5% | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-F6273JL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Series | ECW-F(L) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Current and High Frequency Applications |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW F6273JL ECWF6273JL P12130 ND P12130ND P12130 |
ECW-F6273JL Specification Sheet
CAP METAL POLYPRO .027UF 630V 5% - ECW-F6273JL (P12130-ND)
Related parts:CAP METAL POLYPRO .027UF 630V 5% - ECW-F6273JL
Order 'cap metal polypro .027uf 630v 5% - ECW-F6273JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12130-ND.
CAP METAL POLYPRO .027UF 400V 5% - ECW-F4273JL
Order 'cap metal polypro .027uf 400v 5% - ECW-F4273JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12064-ND.
CAP METAL POLYPRO .01UF 630V 5% - ECW-F6103JL
Order 'cap metal polypro .01uf 630v 5% - ECW-F6103JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12110-ND.
CAP METAL POLYPRO .011UF 630V 5% - ECW-F6113JL
Order 'cap metal polypro .011uf 630v 5% - ECW-F6113JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12112-ND.
CAP METAL POLYPRO .012UF 630V 5% - ECW-F6123JL
Order 'cap metal polypro .012uf 630v 5% - ECW-F6123JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12114-ND.
CAP METAL POLYPRO .013UF 630V 5% - ECW-F6133JL
Order 'cap metal polypro .013uf 630v 5% - ECW-F6133JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12116-ND.
CAP METAL POLYPRO .015UF 630V 5% - ECW-F6153JL
Order 'cap metal polypro .015uf 630v 5% - ECW-F6153JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12118-ND.
CAP METAL POLYPRO .016UF 630V 5% - ECW-F6163JL
Order 'cap metal polypro .016uf 630v 5% - ECW-F6163JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12120-ND.
CAP METAL POLYPRO .018UF 630V 5% - ECW-F6183JL
Order 'cap metal polypro .018uf 630v 5% - ECW-F6183JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12122-ND.
CAP METAL POLYPRO .020UF 630V 5% - ECW-F6203JL
Order 'cap metal polypro .020uf 630v 5% - ECW-F6203JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12124-ND.
CAP METAL POLYPRO .022UF 630V 5% - ECW-F6223JL
Order 'cap metal polypro .022uf 630v 5% - ECW-F6223JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12126-ND.
CAP METAL POLYPRO .024UF 630V 5% - ECW-F6243JL
Order 'cap metal polypro .024uf 630v 5% - ECW-F6243JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12128-ND.
CAP METAL POLYPRO .027UF 630V 3% - ECW-F6273HL
Order 'cap metal polypro .027uf 630v 3% - ECW-F6273HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12129-ND.
CAP METAL POLYPRO .03UF 630V 5% - ECW-F6303JL
Order 'cap metal polypro .03uf 630v 5% - ECW-F6303JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12132-ND.
CAP METAL POLYPRO .033UF 630V 5% - ECW-F6333JL
Order 'cap metal polypro .033uf 630v 5% - ECW-F6333JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12134-ND.
Send this link via E-Mail
Help With This Screen