Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.74K OHM 1/16W .1% SMD 0402 - 9T04021A1741BAHF3 - Resistors

Digi-Key Part Number 9T04021A1741BAHF3-ND
Price Break
10000
Unit Price
.20218
Extended Price
2021.80
Manufacturer Part Number9T04021A1741BAHF3
DescriptionRES 1.74K OHM 1/16W .1% SMD 0402
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9T04021A1741BAHF3
VendorYageo
CategoryResistors
Resistance In Ohms1.74K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T04021A1741BAHF3
9T04021A1741BAHF3


Image of RES 1.74K OHM 1/16W .1% SMD 0402 - 9T04021A1741BAHF3

RES 1.74K OHM 1/16W .1% SMD 0402 - 9T04021A1741BAHF3 (9T04021A1741BAHF3-ND) - Resistors

Related parts Resistors:
RES 1.74K OHM 1/16W .1% SMD 0402 - 9T04021A1741BAHF3
 Order 'res 1.74k ohm 1/16w .1% smd 0402 - 9T04021A1741BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1741BAHF3-ND.
RES 1.74K OHM 1/16W .5% SMD 0402 - 9T04021A1741DAHF3
 Order 'res 1.74k ohm 1/16w .5% smd 0402 - 9T04021A1741DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1741DAHF3-ND.
RES 1.74K OHM 1/16W .5% SMD 0402 - 9T04021A1741DBHF3
 Order 'res 1.74k ohm 1/16w .5% smd 0402 - 9T04021A1741DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1741DBHF3-ND.
RES 17.4K OHM 1/16W .5% SMD 0402 - 9T04021A1742DAHF3
 Order 'res 17.4k ohm 1/16w .5% smd 0402 - 9T04021A1742DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1742DAHF3-ND.
RES 17.4K OHM 1/16W .5% SMD 0402 - 9T04021A1742DBHF3
 Order 'res 17.4k ohm 1/16w .5% smd 0402 - 9T04021A1742DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1742DBHF3-ND.
RES 178 OHM 1/16W .25% SMD 0402 - 9T04021A1780CAHF3
 Order 'res 178 ohm 1/16w .25% smd 0402 - 9T04021A1780CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1780CAHF3-ND.
RES 178 OHM 1/16W .25% SMD 0402 - 9T04021A1780CBHF3
 Order 'res 178 ohm 1/16w .25% smd 0402 - 9T04021A1780CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1780CBHF3-ND.
RES 178 OHM 1/16W .5% SMD 0402 - 9T04021A1780DAHF3
 Order 'res 178 ohm 1/16w .5% smd 0402 - 9T04021A1780DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1780DAHF3-ND.
RES 178 OHM 1/16W .5% SMD 0402 - 9T04021A1780DBHF3
 Order 'res 178 ohm 1/16w .5% smd 0402 - 9T04021A1780DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1780DBHF3-ND.
RES 1.78K OHM 1/16W .5% SMD 0402 - 9T04021A1781DAHF3
 Order 'res 1.78k ohm 1/16w .5% smd 0402 - 9T04021A1781DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1781DAHF3-ND.
RES 1.78K OHM 1/16W .5% SMD 0402 - 9T04021A1781DBHF3
 Order 'res 1.78k ohm 1/16w .5% smd 0402 - 9T04021A1781DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1781DBHF3-ND.
RES 17.8K OHM 1/16W .5% SMD 0402 - 9T04021A1782DAHF3
 Order 'res 17.8k ohm 1/16w .5% smd 0402 - 9T04021A1782DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1782DAHF3-ND.
RES 17.8K OHM 1/16W .5% SMD 0402 - 9T04021A1782DBHF3
 Order 'res 17.8k ohm 1/16w .5% smd 0402 - 9T04021A1782DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A1782DBHF3-ND.
RES 17.4 OHM 1/16W .25% SMD 0402 - 9T04021A17R4CAHF3
 Order 'res 17.4 ohm 1/16w .25% smd 0402 - 9T04021A17R4CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A17R4CAHF3-ND.
RES 17.4 OHM 1/16W .25% SMD 0402 - 9T04021A17R4CBHF3
 Order 'res 17.4 ohm 1/16w .25% smd 0402 - 9T04021A17R4CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A17R4CBHF3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.74K OHM 1/16W .1% 0603 SMD - RR0816P-1741-B-T5-24H Next: RES 1.74K OHM 1/16W .1% SMD 0402 - 9T04021A1741BBHF3