CAP METAL POLYPRO .018UF 630V 3% - ECW-F6183HL
| Digi-Key Part Number | P12121-ND |
1 10 100 1000 5000 10000 |
1.40000 1.19700 .93790 .59865 .55874 .51883 |
Extended Price
1.40 11.97 93.79 598.65 2793.70 5188.30 |
| Manufacturer Part Number | ECW-F6183HL | |||
| Description | CAP METAL POLYPRO .018UF 630V 3% | |||
| Quantity Available | 284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-F6183HL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.018µF |
| Voltage - Rated | 630V |
| Tolerance | ±3% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | ECW-F(L) |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Current and High Frequency Applications |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW F6183HL ECWF6183HL P12121 ND P12121ND P12121 |
ECW-F6183HL Specification Sheet
CAP METAL POLYPRO .018UF 630V 3% - ECW-F6183HL (P12121-ND)
Related parts :CAP METAL POLYPRO .018UF 630V 3% - ECW-F6183HL
Order 'cap metal polypro .018uf 630v 3% - ECW-F6183HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12121-ND.
CAP METAL POLYPRO .01UF 630V 3% - ECW-F6103HL
Order 'cap metal polypro .01uf 630v 3% - ECW-F6103HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12109-ND.
CAP METAL POLYPRO .011UF 630V 3% - ECW-F6113HL
Order 'cap metal polypro .011uf 630v 3% - ECW-F6113HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12111-ND.
CAP METAL POLYPRO .012UF 630V 3% - ECW-F6123HL
Order 'cap metal polypro .012uf 630v 3% - ECW-F6123HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12113-ND.
CAP METAL POLYPRO .013UF 630V 3% - ECW-F6133HL
Order 'cap metal polypro .013uf 630v 3% - ECW-F6133HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12115-ND.
CAP METAL POLYPRO .015UF 630V 3% - ECW-F6153HL
Order 'cap metal polypro .015uf 630v 3% - ECW-F6153HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12117-ND.
CAP METAL POLYPRO .016UF 630V 3% - ECW-F6163HL
Order 'cap metal polypro .016uf 630v 3% - ECW-F6163HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12119-ND.
CAP METAL POLYPRO .018UF 630V 5% - ECW-F6183JL
Order 'cap metal polypro .018uf 630v 5% - ECW-F6183JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12122-ND.
CAP METAL POLYPRO .020UF 630V 3% - ECW-F6203HL
Order 'cap metal polypro .020uf 630v 3% - ECW-F6203HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12123-ND.
CAP METAL POLYPRO .022UF 630V 3% - ECW-F6223HL
Order 'cap metal polypro .022uf 630v 3% - ECW-F6223HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12125-ND.
CAP METAL POLYPRO .024UF 630V 3% - ECW-F6243HL
Order 'cap metal polypro .024uf 630v 3% - ECW-F6243HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12127-ND.
CAP METAL POLYPRO .027UF 630V 3% - ECW-F6273HL
Order 'cap metal polypro .027uf 630v 3% - ECW-F6273HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12129-ND.
CAP METAL POLYPRO .03UF 630V 3% - ECW-F6303HL
Order 'cap metal polypro .03uf 630v 3% - ECW-F6303HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12131-ND.
CAP METAL POLYPRO .033UF 630V 3% - ECW-F6333HL
Order 'cap metal polypro .033uf 630v 3% - ECW-F6333HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12133-ND.
CAP METAL POLYPRO .036UF 630V 3% - ECW-F6363HL
Order 'cap metal polypro .036uf 630v 3% - ECW-F6363HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12135-ND.
Send this link via E-Mail
Help With This Screen