0.068µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4683HL
CAP METAL POLYPRO .068UF 400V 3% - ECW-F4683HL - Capacitors
| Digi-Key Part Number | P12083-ND |
1 10 100 1000 5000 10000 |
1.65000 1.41100 1.10540 .70560 .65856 .61152 |
Extended Price
1.65 14.11 110.54 705.60 3292.80 6115.20 |
| Manufacturer Part Number | ECW-F4683HL | |||
| Description | CAP METAL POLYPRO .068UF 400V 3% | |||
| Quantity Available | 1421 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F4683HL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 400V |
| Tolerance | ±3% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F4683HL ECWF4683HL P12083 ND P12083ND P12083 |
ECW-F4683HL Specification Sheet
CAP METAL POLYPRO .068UF 400V 3% - ECW-F4683HL (P12083-ND) - Capacitors
Related parts 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4683HL0.068µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4683HL
Order 'cap metal polypro .068uf 400v 3% - ECW-F4683HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12083-ND.
0.022µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4223HL
Order 'cap metal polypro .022uf 400v 3% - ECW-F4223HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12059-ND.
0.024µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4243HL
Order 'cap metal polypro .024uf 400v 3% - ECW-F4243HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12061-ND.
0.027µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4273HL
Order 'cap metal polypro .027uf 400v 3% - ECW-F4273HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12063-ND.
0.03µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4303HL
Order 'cap metal polypro .030uf 400v 3% - ECW-F4303HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12065-ND.
0.033µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4333HL
Order 'cap metal polypro .033uf 400v 3% - ECW-F4333HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12067-ND.
0.036µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4363HL
Order 'cap metal polypro .036uf 400v 3% - ECW-F4363HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12069-ND.
0.039µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4393HL
Order 'cap metal polypro .039uf 400v 3% - ECW-F4393HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12071-ND.
0.043µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4433HL
Order 'cap metal polypro .043uf 400v 3% - ECW-F4433HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12073-ND.
0.047µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4473HL
Order 'cap metal polypro .047uf 400v 3% - ECW-F4473HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12075-ND.
0.051µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4513HL
Order 'cap metal polypro .051uf 400v 3% - ECW-F4513HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12077-ND.
0.056µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4563HL
Order 'cap metal polypro .056uf 400v 3% - ECW-F4563HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12079-ND.
0.062µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4623HL
Order 'cap metal polypro .062uf 400v 3% - ECW-F4623HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12081-ND.
0.075µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4753HL
Order 'cap metal polypro .075uf 400v 3% - ECW-F4753HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12085-ND.
0.082µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4823HL
Order 'cap metal polypro .082uf 400v 3% - ECW-F4823HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12087-ND.
Options for 0.068µF Film Capacitor Panasonic - ECG Radial 400V ECW-F4683HL
Send this link via E-Mail
Help With This Screen
