Keywords:





MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103

Digi-Key Part Number P9964-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.11000
1.87300
1.51420
1.06712
1.00614
.93906
Extended Price
2.11
18.73
151.42
533.56
1006.14
4695.30
Manufacturer Part NumberWM-65A103
DescriptionMICROPHONE CARTRIDGE 6MM X 5MM
Quantity Available 7141
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWM-65A103
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-50dB ±4dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 5mm H
Frequency100Hz ~ 12kHz
S/N Ratio55dB
Filter Type-
Impedance2.2K Ohm
TerminationSolder Pads
DirectionUnidirectional
Port LocationTop
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WM 65A103
WM65A103
P9964 ND
P9964ND
P9964

WM-65A103 Specification Sheet

Image of MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103

MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103 (P9964-ND)

Related parts :
MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103
 Order 'microphone cartridge 6mm x 5mm - WM-65A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9964-ND.
MICROPHONE CARTRIDGE 6MM X 5MM - WM-60AY
 Order 'microphone cartridge 6mm x 5mm - WM-60AY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9959-ND.
MICROPHONE CARTRIDGE 9.7MM X 5MM - WM-55A103
 Order 'microphone cartridge 9.7mm x 5mm - WM-55A103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9961-ND.
MICROPHONE CARTRIDGE 6MM OMNI - WM-61A
 Order 'microphone cartridge 6mm omni - WM-61A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9925-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-62CC
 Order 'microphone omni direct 6mm w/cap - WM-62CC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9926-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64C
 Order 'microphone omni direct 6mm w/cap - WM-64C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K
 Order 'microphone omni direct 6mm w/cap - WM-64K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9958-ND.
MICROPHONE NOISE CANCL 6MM W/CAP - WM-66DC103
 Order 'microphone noise cancl 6mm w/cap - WM-66DC103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9968-ND.
MICROPHONE CARTRIDGE 6.0MM IMNI - WM-61A102A
 Order 'microphone cartridge 6.0mm imni - WM-61A102A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number WM-61A102A-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX
 Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.

Send this link via E-Mail
Help With This Screen

MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE CARTRIDGE 6MM X 5MM - WM-60AY Next: MICROPHONE CARTRIDGE 9.7MM X 5MM - WM-55A103
MICROPHONE CARTRIDGE 6MM X 5MM - WM-65A103