CAP METAL POLYPRO .047UF 400V 3% - ECW-F4473HL
| Digi-Key Part Number | P12075-ND |
1 10 100 1000 5000 10000 |
1.56000 1.33400 1.04530 .66720 .62272 .57824 |
Extended Price
1.56 13.34 104.53 667.20 3113.60 5782.40 |
| Manufacturer Part Number | ECW-F4473HL | |||
| Description | CAP METAL POLYPRO .047UF 400V 3% | |||
| Quantity Available | 260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F4473HL |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 400V |
| Tolerance | ±3% |
| Series | ECW-F(L) |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Current and High Frequency Applications |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F4473HL ECWF4473HL P12075 ND P12075ND P12075 |
ECW-F4473HL Specification Sheet
CAP METAL POLYPRO .047UF 400V 3% - ECW-F4473HL (P12075-ND)
Related parts:CAP METAL POLYPRO .047UF 400V 3% - ECW-F4473HL
Order 'cap metal polypro .047uf 400v 3% - ECW-F4473HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12075-ND.
CAP METAL POLYPRO .022UF 400V 3% - ECW-F4223HL
Order 'cap metal polypro .022uf 400v 3% - ECW-F4223HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12059-ND.
CAP METAL POLYPRO .024UF 400V 3% - ECW-F4243HL
Order 'cap metal polypro .024uf 400v 3% - ECW-F4243HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12061-ND.
CAP METAL POLYPRO .027UF 400V 3% - ECW-F4273HL
Order 'cap metal polypro .027uf 400v 3% - ECW-F4273HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12063-ND.
CAP METAL POLYPRO .030UF 400V 3% - ECW-F4303HL
Order 'cap metal polypro .030uf 400v 3% - ECW-F4303HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12065-ND.
CAP METAL POLYPRO .033UF 400V 3% - ECW-F4333HL
Order 'cap metal polypro .033uf 400v 3% - ECW-F4333HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12067-ND.
CAP METAL POLYPRO .036UF 400V 3% - ECW-F4363HL
Order 'cap metal polypro .036uf 400v 3% - ECW-F4363HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12069-ND.
CAP METAL POLYPRO .039UF 400V 3% - ECW-F4393HL
Order 'cap metal polypro .039uf 400v 3% - ECW-F4393HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12071-ND.
CAP METAL POLYPRO .043UF 400V 3% - ECW-F4433HL
Order 'cap metal polypro .043uf 400v 3% - ECW-F4433HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12073-ND.
CAP METAL POLYPRO .047UF 400V 5% - ECW-F4473JL
Order 'cap metal polypro .047uf 400v 5% - ECW-F4473JL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12076-ND.
CAP METAL POLYPRO .051UF 400V 3% - ECW-F4513HL
Order 'cap metal polypro .051uf 400v 3% - ECW-F4513HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12077-ND.
CAP METAL POLYPRO .056UF 400V 3% - ECW-F4563HL
Order 'cap metal polypro .056uf 400v 3% - ECW-F4563HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12079-ND.
CAP METAL POLYPRO .062UF 400V 3% - ECW-F4623HL
Order 'cap metal polypro .062uf 400v 3% - ECW-F4623HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12081-ND.
CAP METAL POLYPRO .068UF 400V 3% - ECW-F4683HL
Order 'cap metal polypro .068uf 400v 3% - ECW-F4683HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12083-ND.
CAP METAL POLYPRO .075UF 400V 3% - ECW-F4753HL
Order 'cap metal polypro .075uf 400v 3% - ECW-F4753HL' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12085-ND.
Send this link via E-Mail
Help With This Screen